Part Details for LT8610AIMSE#TRPBF by Linear Technology
Results Overview of LT8610AIMSE#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT8610AIMSE#TRPBF Information
LT8610AIMSE#TRPBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT8610AIMSE#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Win Source Electronics | IC REG BUCK ADJ 3.5A SYNC 16MSOP / Conv DC-DC 3.4V to 42V Synchronous Step Down Single-Out 0.97V 3.5A Automotive 16-Pin MSOP EP T/R | 13710 |
|
$4.2947 / $5.5472 | Buy Now |
US Tariff Estimator: LT8610AIMSE#TRPBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT8610AIMSE#TRPBF
LT8610AIMSE#TRPBF Part Data Attributes
|
|
LT8610AIMSE#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT8610AIMSE#TRPBF
Linear Technology
Switching Regulator, Current-mode, 3.5A, 2200kHz Switching Freq-Max, BIPolar, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | MSOP | |
| Package Description | Htssop, Tssop16,.19,20 | |
| Pin Count | 16 | |
| Manufacturer Package Code | MSE | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 42 V | |
| Input Voltage-Min | 2.9 V | |
| Input Voltage-Nom | 6 V | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 4.039 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 3.5 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Equivalence Code | TSSOP16,.19,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 2200 Khz | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
LT8610AIMSE#TRPBF Frequently Asked Questions (FAQ)
-
The LT8610 can handle input voltages up to 42V, but it's recommended to keep the input voltage below 36V for optimal performance and reliability.
-
To minimize EMI, keep the input and output capacitors close to the IC, use a solid ground plane, and keep the high-current paths short and direct. Also, avoid routing sensitive analog signals near the switching node.
-
A low-ESR ceramic capacitor with a value of 10uF to 22uF is recommended for the output capacitor. The capacitor should be rated for at least 2x the output voltage.
-
The switching frequency of the LT8610 can be adjusted by changing the value of the RT resistor connected to the RT pin. A smaller resistor value increases the switching frequency, while a larger value decreases it.
-
The LT8610 can deliver up to 1A of output current, but the actual output current capability depends on the input voltage, output voltage, and thermal conditions.