-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
42V, 6A Synchronous Step-Down Regulator with 3µA Quiescent Current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT8612EUDE#PBF-ND
|
DigiKey | IC REG BUCK ADJ 6A 28QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
4147 In Stock |
|
$7.9255 / $12.5100 | Buy Now |
DISTI #
584-LT8612EUDE#PBF
|
Mouser Electronics | Switching Voltage Regulators 42V, 6A Synchronous Step-Down Regulator with 3?A Quiescent Current RoHS: Compliant | 21534 |
|
$8.2100 / $12.4000 | Buy Now |
|
Analog Devices Inc | 42V, 6A Sync Buck Reg w/ 3µA Q Min Qty: 1 Package Multiple: 61 | 840 |
|
$5.9000 / $12.5100 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 12A, 2200KHZ SWITCHING FREQ-MAX, PQCC29 | 33 |
|
$10.6144 / $12.9094 | Buy Now |
DISTI #
LT8612EUDEPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 3.4÷42VDC, Uout: 0.97÷41.6VDC, 6A Min Qty: 1 | 0 |
|
$20.1000 / $27.3000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT8612EUDE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8612EUDE#PBF
Analog Devices Inc
42V, 6A Synchronous Step-Down Regulator with 3µA Quiescent Current
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1926 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3.4 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | R-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.12X.23,.20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT8612EUDE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8612EUDE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT8612EUDE#TRPBF | 42V, 6A Synchronous Step-Down Regulator with 3µA Quiescent Current | Analog Devices Inc | LT8612EUDE#PBF vs LT8612EUDE#TRPBF |
LT8612EUDE#PBF | LT8612 - 42V, 6A Synchronous Step-Down Regulator with 3µA Quiescent Current; Package: QFN; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LT8612EUDE#PBF vs LT8612EUDE#PBF |
LT8612EUDE#TRPBF | LT8612 - 42V, 6A Synchronous Step-Down Regulator with 3µA Quiescent Current; Package: QFN; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LT8612EUDE#PBF vs LT8612EUDE#TRPBF |
LT8612IUDE#PBF | 42V, 6A Synchronous Step-Down Regulator with 3µA Quiescent Current | Analog Devices Inc | LT8612EUDE#PBF vs LT8612IUDE#PBF |
LT8612IUDE#TRPBF | 42V, 6A Synchronous Step-Down Regulator with 3µA Quiescent Current | Analog Devices Inc | LT8612EUDE#PBF vs LT8612IUDE#TRPBF |