LT8631HFE#PBF
Description: 100V, 1A Synchronous Micropower Step-Down Regulator

Overview of LT8631HFE#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LT8631HFE#PBF Analog Devices 100V, 1A Sync uP Buck Reg
LT8631HFE#TRPBF Analog Devices 100V, 1A Sync uP Buck Reg

Price & Stock for LT8631HFE#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 50AK6316
Newark Dc/Dc Conv, Sync Buck, 1Mhz, 150Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:3V, Input Voltage Max:100V, Max Output Current:1A, Ic Case/Package:Tssop-Ep Rohs Compliant: Yes |Analog Devices LT8631HFE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 109
  • 1 $10.6700
  • 10 $9.7900
  • 25 $9.3900
  • 50 $8.6700
  • 148 $7.9500
  • 296 $7.4300
  • 518 $6.9100
$6.9100 / $10.6700 Buy Now
DISTI # 505-LT8631HFE#PBF-ND
DigiKey IC REG BUCK ADJ 1A 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube 329
In Stock
  • 1 $13.4100
  • 10 $9.4960
  • 25 $8.4884
  • 100 $7.3629
  • 250 $6.8179
  • 500 $6.4860
  • 1,000 $6.2875
$6.2875 / $13.4100 Buy Now
DISTI # 584-LT8631HFE#PBF
Mouser Electronics Switching Voltage Regulators 100V, 1A Sync uP Buck Reg RoHS: Compliant 789
  • 1 $11.8900
  • 10 $9.5000
  • 25 $8.4900
  • 74 $6.8100
  • 296 $6.4800
  • 1,036 $6.2800
$6.2800 / $11.8900 Buy Now
Analog Devices Inc 100V, 1A Sync uP Buck Reg Package Multiple: 74 66
  • 1 $13.4100
  • 10 $9.4960
  • 25 $8.4884
  • 100 $7.3629
  • 250 $6.8179
  • 500 $6.4860
  • 1,000 $6.2875
$6.2875 / $13.4100 Buy Now
DISTI # 69888222
Verical Conv DC-DC 3V to 100V Synchronous Step Down Single-Out 0.8V to 60V 1A 16-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2331 Americas - 137
  • 1 $10.1440
  • 10 $8.5750
  • 25 $6.5350
  • 100 $6.3640
  • 250 $6.2540
  • 500 $5.9940
  • 1,000 $5.9710
$5.9710 / $10.1440 Buy Now
DISTI # LT8631HFE#PBF
Richardson RFPD DC TO DC CONVERTER RoHS: Compliant Min Qty: 74 0
  • 74 $7.5500
  • 100 $7.1300
  • 500 $6.9400
  • 1,000 $6.7500
  • 5,000 $6.5000
$6.5000 / $7.5500 Buy Now

CAD Models for LT8631HFE#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT8631HFE#PBF by Analog Devices Inc

LT8631HFE#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
TSSOP-20/16
Pin Count
16
Manufacturer Package Code
05-08-1924
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Additional Feature
OUTPUT VOLTAGE RANGE FROM 0.8 VOLT TO 60 VOLT
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
100 V
Input Voltage-Min
3 V
Input Voltage-Nom
15 V
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
6.5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.2 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
1075 kHz
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. LT8631HFE#PBF
    Analog Devices Inc
    100V, 1A Synchronous Micropower Step-Down Regulator
    VS

Related Parts for LT8631HFE#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT8631HFE#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT8631HFE#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT8631HFE#PBF would you like to use for your alert(s)?
  • Please alert me when LT8631HFE#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT8631HFE#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT8631HFE#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT8631HFE#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT8631HFE#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT8631HFE#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: