Filter Your Search
1 - 2 of 2 results
|
LT8631HFE#PBF
Analog Devices Inc
|
$9.9285 | No | Yes | Active | 15 V | 100 V | 3 V | YES | BUCK | 1.075 MHz | OUTPUT VOLTAGE RANGE FROM 0.8 VOLT TO 60 VOLT | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PDSO-G16 | e3 | 1 | 150 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | ANALOG DEVICES INC | TSSOP-20/16 | 16 | 05-08-1924 | compliant | Analog Devices | ||||||
|
LT8631HFE#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 15 V | 100 V | 3 V | 1 A | YES | BUCK | 1.075 MHz | OUTPUT VOLTAGE RANGE FROM 0.8 VOLT TO 60 VOLT | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PDSO-G16 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | TSSOP16/20,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | LINEAR TECHNOLOGY CORP | TSSOP-20/16 | 20 | FE | compliant | TSSOP |