Part Details for LT8645SEV-2#WPBF by Analog Devices Inc
Overview of LT8645SEV-2#WPBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT8645SEV-2#WPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 65V, 8A Sync Buck Silent Switc Min Qty: 1 Package Multiple: 490 | 3920 |
|
$5.8900 / $9.3000 | Buy Now |
Part Details for LT8645SEV-2#WPBF
LT8645SEV-2#WPBF CAD Models
LT8645SEV-2#WPBF Part Data Attributes
|
LT8645SEV-2#WPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8645SEV-2#WPBF
Analog Devices Inc
65V, 8A Synchronous Step-Down Silent Switcher with 2.5µA Quiescent Current
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 32 | |
Manufacturer Package Code | 05-08-1512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | O/P VOLTAGE IS FROM 3.3V TO 25V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 65 V | |
Input Voltage-Min | 3.4 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | R-XQCC-N32 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 17.5 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.03 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
Alternate Parts for LT8645SEV-2#WPBF
This table gives cross-reference parts and alternative options found for LT8645SEV-2#WPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8645SEV-2#WPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT8645SJV-2#WPBF | 65V, 8A Synchronous Step-Down Silent Switcher with 2.5µA Quiescent Current | Analog Devices Inc | LT8645SEV-2#WPBF vs LT8645SJV-2#WPBF |
LT8645SEV#PBF | 65V, 8A Synchronous Step-Down Silent Switcher 2 with 2.5µA Quiescent Current | Analog Devices Inc | LT8645SEV-2#WPBF vs LT8645SEV#PBF |
LT8645SJV-2#PBF | 65V, 8A Synchronous Step-Down Silent Switcher with 2.5µA Quiescent Current | Analog Devices Inc | LT8645SEV-2#WPBF vs LT8645SJV-2#PBF |
LT8645SHV-2#WPBF | 65V, 8A Synchronous Step-Down Silent Switcher with 2.5µA Quiescent Current | Analog Devices Inc | LT8645SEV-2#WPBF vs LT8645SHV-2#WPBF |