Part Details for LTC-2623JD by Lite-On Semiconductor Corporation
Overview of LTC-2623JD by Lite-On Semiconductor Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for LTC-2623JD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC-2623JD-ND
|
DigiKey | DISP 7SEG 0.28" QUAD RED 16DIP Min Qty: 1440 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9839 | Buy Now |
DISTI #
LTC-2623JD
|
Avnet Americas | Displays Segmented Panel 4DIGIT 35LED Hi-Eff. Red CA 16-Pin DIP - Rail/Tube (Alt: LTC-2623JD) RoHS: Compliant Min Qty: 1440 Package Multiple: 16 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.9938 / $2.2597 | Buy Now |
DISTI #
859-LTC-2623JD
|
Mouser Electronics | LED Displays & Accessories 4 Digit, Red Low Current RoHS: Compliant | 0 |
|
$1.8900 / $1.9700 | Order Now |
DISTI #
V36:1790_06811170
|
Arrow Electronics | Displays Panel 4DIGIT 35LED Hi-Eff. Red CA 15-Pin DIP Module Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1845 | Americas - 13 |
|
$1.7470 | Buy Now |
DISTI #
E02:0323_00179640
|
Arrow Electronics | Displays Panel 4DIGIT 35LED Hi-Eff. Red CA 15-Pin DIP Module Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2341 | Europe - 7 |
|
$1.7057 / $2.5516 | Buy Now |
|
Future Electronics | LED Displays Accessories 4 Digit, Red Low Current RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 16 Container: Tube | 6272Tube |
|
$1.7200 / $1.9400 | Buy Now |
DISTI #
31085434
|
Verical | Displays Panel 4DIGIT 35LED Hi-Eff. Red CA 15-Pin DIP Module Min Qty: 4 Package Multiple: 1 Date Code: 1845 | Americas - 13 |
|
$1.7470 | Buy Now |
DISTI #
73481108
|
Verical | Displays Panel 4DIGIT 35LED Hi-Eff. Red CA 15-Pin DIP Module Min Qty: 6 Package Multiple: 1 Date Code: 2341 | Americas - 6 |
|
$1.7020 / $2.5462 | Buy Now |
DISTI #
LTC-2623JD
|
Avnet Americas | Displays Segmented Panel 4DIGIT 35LED Hi-Eff. Red CA 16-Pin DIP - Rail/Tube (Alt: LTC-2623JD) RoHS: Compliant Min Qty: 1440 Package Multiple: 16 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.9938 / $2.2597 | Buy Now |
Part Details for LTC-2623JD
LTC-2623JD CAD Models
LTC-2623JD Part Data Attributes:
|
LTC-2623JD
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTC-2623JD
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, High Efficiency Red, 7mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.20.00.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | HIGH RELIABILITY | |
Color | HIGH EFFICIENCY RED | |
Configuration | COMMON CATHODE, MULTIPLEXED, 4 DIGITS WITH DECIMAL POINT | |
Display Height | 7 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |