-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 7 Seg Numeric LED Display, 3-Character, Yellow, 10mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1540-5-ND
|
DigiKey | DISPLAY 7SEG 0.39" TRP YLW 16DIP Min Qty: 1003 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4466 | Buy Now |
DISTI #
LTC-4624JS
|
Avnet Americas | Displays Segmented Panel 3DIGIT 27LED Yellow CA 15-Pin DIP - Rail/Tube (Alt: LTC-4624JS) RoHS: Not Compliant Min Qty: 1003 Package Multiple: 17 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.4538 / $1.6477 | Buy Now |
DISTI #
859-LTC-4624JS
|
Mouser Electronics | LED Displays & Accessories 3 Digit, Yellow Low Current RoHS: Compliant | 0 |
|
$1.3500 / $1.4400 | Order Now |
|
Future Electronics | LED 7-SEGMENT .4" 3DGT YELLOW CA RoHS: Compliant pbFree: Yes Min Qty: 1003 Package Multiple: 17 Container: Tube | 0Tube |
|
$1.4200 | Buy Now |
DISTI #
LTC-4624JS
|
Avnet Americas | Displays Segmented Panel 3DIGIT 27LED Yellow CA 15-Pin DIP - Rail/Tube (Alt: LTC-4624JS) RoHS: Not Compliant Min Qty: 1003 Package Multiple: 17 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.4538 / $1.6477 | Buy Now |
DISTI #
LTC-4624JS
|
Avnet Americas | Displays Segmented Panel 3DIGIT 27LED Yellow CA 15-Pin DIP - Rail/Tube (Alt: LTC-4624JS) RoHS: Not Compliant Min Qty: 1003 Package Multiple: 17 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.4538 / $1.6477 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC-4624JS
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTC-4624JS
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, 3-Character, Yellow, 10mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | COMMON ANODE, MULTIPLEXED, 3 DIGITS WITH DECIMAL POINT | |
Display Height | 10 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.6 V | |
Number of Characters | 3 | |
Number of Functions | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 588 nm |