Part Details for LTC-561E by Lite-On Semiconductor Corporation
Overview of LTC-561E by Lite-On Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Renewable Energy
Telecommunications
Automotive
Price & Stock for LTC-561E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC-561E
|
Avnet Americas | Displays Segmented Panel 3DIGIT 24LED Red Orange CA 12-Pin DIP - Rail/Tube (Alt: LTC-561E) RoHS: Compliant Min Qty: 13 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 1 |
|
$1.0440 / $1.1831 | Buy Now |
DISTI #
859-LTC-561E
|
Mouser Electronics | LED Displays & Accessories 3 Digit, Orange RoHS: Compliant | 0 |
|
$0.9670 / $1.0700 | Order Now |
|
Future Electronics | DISPLAY,TRIPLE 7-SEG, Orange,|COM ANODE,0.56",RHD RoHS: Compliant pbFree: Yes Min Qty: 1001 Package Multiple: 13 Lead time: 21 Weeks Container: Tube | 0Tube |
|
$1.0200 | Buy Now |
Part Details for LTC-561E
LTC-561E CAD Models
LTC-561E Part Data Attributes
|
LTC-561E
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTC-561E
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, 3-Character, Orange Red, 14.2mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | ORANGE RED | |
Color@Wavelength | Orange | |
Configuration | COMMON ANODE, MULTIPLEXED, 3 DIGITS WITH DECIMAL POINT | |
Display Height | 14.2 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
Number of Characters | 3 | |
Number of Functions | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 630 nm |