There are no models available for this part yet.
Overview of LTC-5623G-14 by Lite-On Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1783A-C | Analog Devices | LTC2377-16 Demo Board with LTC | |
DC1783A-D | Analog Devices | LTC2376-16 Demo Board with LTC | |
DC2386A-B | Analog Devices | WPT Demo Kit LTC4120-ADJ + LTC |
CAD Models for LTC-5623G-14 by Lite-On Semiconductor Corporation
Part Data Attributes for LTC-5623G-14 by Lite-On Semiconductor Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITE-ON TECHNOLOGY CORP
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
GREEN
|
Color@Wavelength
|
Green
|
Configuration
|
COMMON ANODE, MULTIPLEXED, 4 DIGITS WITH DECIMAL POINT
|
Display Height
|
14.2 mm
|
Forward Current-Max
|
0.025 A
|
Forward Voltage-Max
|
2.6 V
|
Luminous Intensity-Min
|
0.0008 cd
|
Luminous Intensity-Nom
|
2.4 mcd
|
Number of Characters
|
4
|
Number of Functions
|
4
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-35 °C
|
Optoelectronic Device Type
|
7 SEG NUMERIC LED DISPLAY
|
Peak Wavelength
|
565 nm
|