Part Details for LTC-571E by Lite-On Semiconductor Corporation
Overview of LTC-571E by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LTC-571E
LTC-571E CAD Models
LTC-571E Part Data Attributes
|
LTC-571E
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTC-571E
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, 3-Character, Orange Red, 14.2mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | ORANGE RED | |
Color@Wavelength | Orange | |
Configuration | COMMON CATHODE, MULTIPLEXED, 3 DIGITS WITH DECIMAL POINT | |
Display Height | 14.2 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
Number of Characters | 3 | |
Number of Functions | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 630 nm |