Part Details for LTC-5723JD by Lite-On Semiconductor Corporation
Overview of LTC-5723JD by Lite-On Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1783A-C | Analog Devices | LTC2377-16 Demo Board with LTC | |
DC1783A-D | Analog Devices | LTC2376-16 Demo Board with LTC | |
DC2386A-B | Analog Devices | WPT Demo Kit LTC4120-ADJ + LTC |
Price & Stock for LTC-5723JD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC-5723JD-ND
|
DigiKey | DISP 7SEG 0.56" QUAD RED 12DIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LTC-5723JD
|
Avnet Americas | DISPLAY,CLOCK,4-DIG,ALINGAP RED,LOW-CUR,0.56",CCMPX - Rail/Tube (Alt: LTC-5723JD) RoHS: Compliant Min Qty: 1000 Package Multiple: 10 Container: Tube | 0 |
|
RFQ | |
DISTI #
859-LTC-5723JD
|
Mouser Electronics | LED Displays & Accessories 4 Digit, Red Low Current RoHS: Compliant | 0 |
|
$1.5000 / $1.5400 | Order Now |
Part Details for LTC-5723JD
LTC-5723JD CAD Models
LTC-5723JD Part Data Attributes
|
LTC-5723JD
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTC-5723JD
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, High Efficiency Red, 14.2mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | HIGH RELIABILITY | |
Color | HIGH EFFICIENCY RED | |
Configuration | COMMON CATHODE, MULTIPLEXED, 4 DIGITS WITH DECIMAL POINT | |
Display Height | 14.2 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |
Alternate Parts for LTC-5723JD
This table gives cross-reference parts and alternative options found for LTC-5723JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC-5723JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC-5723HR | Smart/Normal 7 Seg Numeric LED Display, High Efficiency Red, 14.2mm, | Lite-On Semiconductor Corporation | LTC-5723JD vs LTC-5723HR |