Part Details for LTC-5836JD by Lite-On Semiconductor Corporation
Overview of LTC-5836JD by Lite-On Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC-5836JD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC-5836JD-ND
|
DigiKey | DISPLAY 7SEG 0.52" TRP RED 30DIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LTC-5836JD
|
Avnet Americas | Displays Segmented Panel 3DIGIT 34LED Hyper Red CA 30-Pin DIP - Rail/Tube (Alt: LTC-5836JD) RoHS: Compliant Min Qty: 5005 Package Multiple: 13 Container: Tube | 0 |
|
RFQ | |
DISTI #
859-LTC-5836JD
|
Mouser Electronics | LED Displays & Accessories 3 Digit, Red Low Current RoHS: Compliant | 0 |
|
$2.4000 / $2.5000 | Order Now |
DISTI #
LTC-5836JD
|
Avnet Americas | Displays Segmented Panel 3DIGIT 34LED Hyper Red CA 30-Pin DIP - Rail/Tube (Alt: LTC-5836JD) RoHS: Compliant Min Qty: 5005 Package Multiple: 13 Container: Tube | 0 |
|
RFQ |
Part Details for LTC-5836JD
LTC-5836JD CAD Models
LTC-5836JD Part Data Attributes:
|
LTC-5836JD
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTC-5836JD
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, Hyper Red, 13.2mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Color | HYPER RED | |
Configuration | COMMON ANODE, 3 DIGITS WITH DECIMAL POINT | |
Display Height | 13.2 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |