Part Details for LTC1051CN8#PBF by Linear Technology
Overview of LTC1051CN8#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC1051CN8#PBF
LTC1051CN8#PBF CAD Models
LTC1051CN8#PBF Part Data Attributes:
|
LTC1051CN8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1051CN8#PBF
Linear Technology
LTC1051 - Dual/Quad Precision Zero-Drift Operational Amplifiers With Internal Capacitors; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CHOPPER-STAB | |
Average Bias Current-Max (IIB) | 0.000135 µA | |
Bias Current-Max (IIB) @25C | 0.000065 µA | |
Common-mode Reject Ratio-Min | 106 dB | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.78 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -8.25 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.445 mm | |
Slew Rate-Nom | 4 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 8.25 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2500 | |
Voltage Gain-Min | 631000 | |
Width | 7.62 mm |
Alternate Parts for LTC1051CN8#PBF
This table gives cross-reference parts and alternative options found for LTC1051CN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1051CN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7650CPD | Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, PDIP14, PLASTIC, DIP-14 | Maxim Integrated Products | LTC1051CN8#PBF vs ICL7650CPD |
TLC2654C-8DG4 | Low-Noise Chopper-Stabilized Operational Amplifier 8-SOIC | Texas Instruments | LTC1051CN8#PBF vs TLC2654C-8DG4 |
TLC2654I-8D | Low-Noise Chopper-Stabilized Operational Amplifier 8-SOIC | Texas Instruments | LTC1051CN8#PBF vs TLC2654I-8D |
LMC668ACN-8 | OP-AMP, 5uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Texas Instruments | LTC1051CN8#PBF vs LMC668ACN-8 |
TLC2652AIJG | OP-AMP, 2.95uV OFFSET-MAX, 1.9MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | LTC1051CN8#PBF vs TLC2652AIJG |
TLC2654M-14DR | OP-AMP, 50uV OFFSET-MAX, 1.9MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14 | Texas Instruments | LTC1051CN8#PBF vs TLC2654M-14DR |
TLC2654I-8DG4 | OP-AMP, 40uV OFFSET-MAX, 1.9MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | LTC1051CN8#PBF vs TLC2654I-8DG4 |
TLC2654CJG | OP-AMP, 34uV OFFSET-MAX, 1.9MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | LTC1051CN8#PBF vs TLC2654CJG |
LTC1052CP | Chopper-Stabilized Operational Amplifier 8-PDIP | Texas Instruments | LTC1051CN8#PBF vs LTC1052CP |
LTC1050ACN8#PBF | Precision Zero-Drift Operational Amplifier with Internal Capacitors | Analog Devices Inc | LTC1051CN8#PBF vs LTC1050ACN8#PBF |