-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Side Micropower MOSFET Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1154HS8#PBF-ND
|
DigiKey | IC GATE DRVR HIGH-SIDE 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
897 In Stock |
|
$4.8404 / $8.5300 | Buy Now |
DISTI #
584-LTC1154HS8#PBF
|
Mouser Electronics | Gate Drivers High-Side Micropower MOSFET Driver RoHS: Compliant | 905 |
|
$4.7800 / $8.5200 | Buy Now |
|
Analog Devices Inc | Hi-Side uP MOSFET Drvr Min Qty: 1 Package Multiple: 100 | 5580 |
|
$4.8404 / $8.5300 | Buy Now |
|
Rochester Electronics | LTC1154 - Single Hi Side MOSFET Switch Dx RoHS: Compliant Status: Active Min Qty: 1 | 273 |
|
$4.4000 / $5.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1154HS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1154HS8#PBF
Analog Devices Inc
High-Side Micropower MOSFET Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 60 µs | |
Turn-on Time | 1000 µs | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LTC1154HS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1154HS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1154HS8 | Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8 | Analog Devices Inc | LTC1154HS8#PBF vs LTC1154HS8 |
LTC1154HS8 | LTC1154 - High-Side Micropower MOSFET Driver; Package: SO; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC1154HS8#PBF vs LTC1154HS8 |
LTC1154HS8#PBF | LTC1154 - High-Side Micropower MOSFET Driver; Package: SO; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC1154HS8#PBF vs LTC1154HS8#PBF |