Filter Your Search
1 - 2 of 2 results
|
LTC1154HS8#PBF
Linear Technology
|
$2.2953 | Yes | Transferred | 5 V | 60 µs | 1 ms | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 1 | 18 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 150 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9025 mm | 1.752 mm | 3.899 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | 8 | S8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
LTC1154HS8#PBF
Analog Devices Inc
|
$6.0372 | No | Yes | Active | 5 V | 60 µs | 1 ms | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 1 | 400 µA | 18 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 150 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9025 mm | 1.752 mm | 3.899 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices |