Part Details for LTC1154HS8#PBF by Linear Technology
Overview of LTC1154HS8#PBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC1154HS8#PBF
LTC1154HS8#PBF CAD Models
LTC1154HS8#PBF Part Data Attributes
|
LTC1154HS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1154HS8#PBF
Linear Technology
LTC1154 - High-Side Micropower MOSFET Driver; Package: SO; Pins: 8; Temperature Range: -40°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 60 µs | |
Turn-on Time | 1000 µs | |
Width | 3.899 mm |
Alternate Parts for LTC1154HS8#PBF
This table gives cross-reference parts and alternative options found for LTC1154HS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1154HS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1154HS8 | Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8 | Analog Devices Inc | LTC1154HS8#PBF vs LTC1154HS8 |
LTC1154HS8 | LTC1154 - High-Side Micropower MOSFET Driver; Package: SO; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC1154HS8#PBF vs LTC1154HS8 |
LTC1154HS8#PBF | High-Side Micropower MOSFET Driver | Analog Devices Inc | LTC1154HS8#PBF vs LTC1154HS8#PBF |