Part Details for LTC1345CNW#PBF by Linear Technology
Overview of LTC1345CNW#PBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC1345CNW#PBF
LTC1345CNW#PBF CAD Models
LTC1345CNW#PBF Part Data Attributes
|
LTC1345CNW#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1345CNW#PBF
Linear Technology
LTC1345 - Single Supply V.35 Transceiver; Package: PDIP; Pins: 28; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, DIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | NW | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PROGRAMMABLE DTE/DCE; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS; 3 RECEIVERS ACTIVE UNDER SHUTDOWN | |
Differential Output | YES | |
Driver Number of Bits | 3 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | V.35 | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 100 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 4.318 mm | |
Supply Current-Max | 170 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 70 ns | |
Width | 15.24 mm |
Alternate Parts for LTC1345CNW#PBF
This table gives cross-reference parts and alternative options found for LTC1345CNW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1345CNW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP508EF-L | Line Transceiver, 8 Func, 8 Driver, 8 Rcvr, BICMOS, PQFP100, LEAD FREE, MS-026BED, LQFP-100 | Exar Corporation | LTC1345CNW#PBF vs SP508EF-L |
SP508EF | Line Transceiver, 8 Func, 8 Driver, 8 Rcvr, BICMOS, PQFP100, MS-026BED, LQFP-100 | Exar Corporation | LTC1345CNW#PBF vs SP508EF |
LTC1345ISW#PBF | LTC1345 - Single Supply V.35 Transceiver; Package: SO; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1345CNW#PBF vs LTC1345ISW#PBF |
LTC1345INW#PBF | IC LINE TRANSCEIVER, PDIP28, 0.600 INCH, PLASTIC, DIP-28, Line Driver or Receiver | Linear Technology | LTC1345CNW#PBF vs LTC1345INW#PBF |
LTC1345ISW#TR | LTC1345 - Single Supply V.35 Transceiver; Package: SO; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1345CNW#PBF vs LTC1345ISW#TR |
LTC1345CSW#TR | LTC1345 - Single Supply V.35 Transceiver; Package: SO; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1345CNW#PBF vs LTC1345CSW#TR |
LTC1345CSW#TRPBF | LTC1345 - Single Supply V.35 Transceiver; Package: SO; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1345CNW#PBF vs LTC1345CSW#TRPBF |