Part Details for LTC1430CS8 by Linear Technology
Overview of LTC1430CS8 by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1430CS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 898 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 178 |
|
$1.7956 / $4.1440 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | SWITCHING CONTROLLER, 260 kHz SWITCHING FREQ-MAX, PDSO8 | 142 |
|
$2.5900 / $5.5500 | Buy Now |
|
Quest Components | SWITCHING CONTROLLER, 260 kHz SWITCHING FREQ-MAX, PDSO8 | 718 |
|
$3.5400 / $7.0800 | Buy Now |
|
Quest Components | SWITCHING CONTROLLER, 260 kHz SWITCHING FREQ-MAX, PDSO8 | 158 |
|
$3.0680 / $7.0800 | Buy Now |
|
Quest Components | SWITCHING CONTROLLER, 260 kHz SWITCHING FREQ-MAX, PDSO8 | 68 |
|
$4.3660 / $7.0800 | Buy Now |
|
Quest Components | SWITCHING CONTROLLER, 260 kHz SWITCHING FREQ-MAX, PDSO8 | 8 |
|
$5.2668 / $7.1820 | Buy Now |
|
ComSIT USA | HIGH POWER STEP-DOWN SWITCHING REGULATOR CONTROLLER Switching Controller, Voltage-mode, 10A, 500kHz Switching Freq-Max, CMOS, PDSO8 RoHS: Not Compliant | Europe - 1755 |
|
RFQ |
Part Details for LTC1430CS8
LTC1430CS8 CAD Models
LTC1430CS8 Part Data Attributes
|
LTC1430CS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1430CS8
Linear Technology
LTC1430 - High Power Step-Down Switching Regulator Controller; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 8 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.01 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Current-Max (Isup) | 0.7 mA | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 260 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for LTC1430CS8
This table gives cross-reference parts and alternative options found for LTC1430CS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1430CS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1430CS8#TRPBF | High Power Step-Down Switching Regulator Controller | Analog Devices Inc | LTC1430CS8 vs LTC1430CS8#TRPBF |
LTC1430CS8#TR | Switching Controller, Voltage-mode, 260kHz Switching Freq-Max, CMOS, PDSO8 | Analog Devices Inc | LTC1430CS8 vs LTC1430CS8#TR |