Part Details for LTC1435ACG#TRPBF by Analog Devices Inc
Overview of LTC1435ACG#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LTC1435ACG#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC1435ACG#TRPBFTR-ND
|
DigiKey | IC REG CTRLR BUCK 16SSOP Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.3386 | Buy Now |
DISTI #
584-LTC1435ACG#TRPBF
|
Mouser Electronics | Switching Voltage Regulators High Efficiency Low Noise Synchronous Step-Down Switching Regulator RoHS: Compliant | 0 |
|
$8.3300 | Order Now |
|
Analog Devices Inc | Hi Eff L N Sync Buck Sw Reg Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$6.4500 / $8.3386 | Buy Now |
DISTI #
LTC1435ACGTRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2000 | 0 |
|
$8.3200 / $8.6600 | Buy Now |
Part Details for LTC1435ACG#TRPBF
LTC1435ACG#TRPBF CAD Models
LTC1435ACG#TRPBF Part Data Attributes:
|
LTC1435ACG#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1435ACG#TRPBF
Analog Devices Inc
High Efficiency Low Noise Synchronous Step-Down Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1640 (G16) | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2 A | |
Output Voltage-Max | 9 V | |
Output Voltage-Min | 1.19 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 138 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for LTC1435ACG#TRPBF
This table gives cross-reference parts and alternative options found for LTC1435ACG#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1435ACG#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1435ACG#PBF | LTC1435A - High Efficiency Low Noise Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1435ACG#TRPBF vs LTC1435ACG#PBF |
LTC1435ACG | LTC1435A - High Efficiency Low Noise Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1435ACG#TRPBF vs LTC1435ACG |
LTC1435AIG#TRPBF | LTC1435A - High Efficiency Low Noise Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1435ACG#TRPBF vs LTC1435AIG#TRPBF |
LTC1435AIG | Switching Controller, Current-mode, 2A, 138kHz Switching Freq-Max, CMOS, PDSO16 | Analog Devices Inc | LTC1435ACG#TRPBF vs LTC1435AIG |
LTC1435AIG#PBF | LTC1435A - High Efficiency Low Noise Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1435ACG#TRPBF vs LTC1435AIG#PBF |
LTC1435ACG#TR | LTC1435A - High Efficiency Low Noise Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1435ACG#TRPBF vs LTC1435ACG#TR |
LTC1435ACG#TR | Switching Controller, Current-mode, 2A, 138kHz Switching Freq-Max, CMOS, PDSO16 | Analog Devices Inc | LTC1435ACG#TRPBF vs LTC1435ACG#TR |
LTC1435ACG | Switching Controller, Current-mode, 2A, 138kHz Switching Freq-Max, CMOS, PDSO16 | Analog Devices Inc | LTC1435ACG#TRPBF vs LTC1435ACG |