Filter Your Search
1 - 2 of 2 results
|
LTC1435ACG#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 15 V | 30 V | 3.5 V | 1.19 V | 9 V | 2 A | YES | PUSH-PULL | 138 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.3 mm | 6.2 mm | 2 mm | ANALOG DEVICES INC | SSOP-16 | 16 | 05-08-1640 (G16) | compliant | |||||
|
LTC1435ACG#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 15 V | 30 V | 3.5 V | 1.19 V | 9 V | 2 A | YES | PUSH-PULL | 138 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.3 mm | 6.2 mm | 2 mm | LINEAR TECHNOLOGY CORP | SSOP-16 | 16 | G | compliant | SSOP | EAR99 | 8542.39.00.01 |