Part Details for LTC1435AIS#PBF by Analog Devices Inc
Overview of LTC1435AIS#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LTC1435AIS#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1435AIS#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
50 In Stock |
|
$9.9941 / $15.7800 | Buy Now |
DISTI #
584-LTC1435AIS#PBF
|
Mouser Electronics | Switching Voltage Regulators High Efficiency Low Noise Synchronous Step-Down Switching Regulator RoHS: Compliant | 450 |
|
$9.5100 / $15.7800 | Buy Now |
DISTI #
V36:1790_06436967
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Step Down 138kHz 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2401 | Americas - 200 |
|
$9.4210 / $11.7730 | Buy Now |
DISTI #
E54:1762_00087122
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Step Down 138kHz 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2401 | Europe - 20 |
|
$9.0060 / $14.0660 | Buy Now |
|
Analog Devices Inc | Hi Eff L N Sync Buck Sw Reg Min Qty: 1 Package Multiple: 50 | 260 |
|
$9.9941 / $15.7800 | Buy Now |
|
Rochester Electronics | LTC1435 - Single Const Freq Syn Sw Reg Cntrl RoHS: Compliant Status: Active Min Qty: 1 | 21 |
|
$9.2200 / $10.8500 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR BUCK PWM CM 16-SOIC | 260 |
|
RFQ | |
DISTI #
LTC1435AIS#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 50 | 0 |
|
$9.6100 / $11.1600 | Buy Now |
Part Details for LTC1435AIS#PBF
LTC1435AIS#PBF CAD Models
LTC1435AIS#PBF Part Data Attributes:
|
LTC1435AIS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1435AIS#PBF
Analog Devices Inc
High Efficiency Low Noise Synchronous Step-Down Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1610 (S16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 9 V | |
Output Voltage-Min | 1.19 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 138 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
Alternate Parts for LTC1435AIS#PBF
This table gives cross-reference parts and alternative options found for LTC1435AIS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1435AIS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1435AIS | Switching Controller, Current-mode, 2A, 138kHz Switching Freq-Max, CMOS, PDSO16 | Analog Devices Inc | LTC1435AIS#PBF vs LTC1435AIS |
LTC1435ACS#PBF | High Efficiency Low Noise Synchronous Step-Down Switching Regulator | Analog Devices Inc | LTC1435AIS#PBF vs LTC1435ACS#PBF |
LTC1435ACS#TR | LTC1435A - High Efficiency Low Noise Synchronous Step-Down Switching Regulator; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1435AIS#PBF vs LTC1435ACS#TR |
LTC1435AIS#TRPBF | LTC1435A - High Efficiency Low Noise Synchronous Step-Down Switching Regulator; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1435AIS#PBF vs LTC1435AIS#TRPBF |
LTC1435AIS#PBF | LTC1435A - High Efficiency Low Noise Synchronous Step-Down Switching Regulator; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1435AIS#PBF vs LTC1435AIS#PBF |
LTC1435ACS#TR | Switching Controller, Current-mode, 2A, 138kHz Switching Freq-Max, CMOS, PDSO16 | Analog Devices Inc | LTC1435AIS#PBF vs LTC1435ACS#TR |
LTC1435ACS#TRPBF | High Efficiency Low Noise Synchronous Step-Down Switching Regulator | Analog Devices Inc | LTC1435AIS#PBF vs LTC1435ACS#TRPBF |