Part Details for LTC1484IS8#TRPBF by Analog Devices Inc
Overview of LTC1484IS8#TRPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC1484IS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC1484IS8#TRPBFTR-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SO Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.3066 | Buy Now |
DISTI #
584-LTC1484IS8#TRPBF
|
Mouser Electronics | RS-485 Interface IC Low Power RS485 Transceiver with Receiver Fail-Safe RoHS: Compliant | 0 |
|
$4.3000 | Order Now |
|
Analog Devices Inc | L Pwr RS485 Tran w/ Rcv Fail- Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.2800 / $4.3900 | Buy Now |
|
Ameya Holding Limited | IC TXRX RS485 LOWPWR 8-SOIC | 5000 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
LTC1484IS8TRPBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.2300 / $4.4100 | Buy Now |
Part Details for LTC1484IS8#TRPBF
LTC1484IS8#TRPBF CAD Models
LTC1484IS8#TRPBF Part Data Attributes
|
LTC1484IS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1484IS8#TRPBF
Analog Devices Inc
Low Power RS485 Transceiver with Receiver Fail-Safe
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 60 ns | |
Width | 3.9 mm |
Alternate Parts for LTC1484IS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC1484IS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1484IS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1484CS8#TRPBF | LTC1484 - Low Power RS485 Transceiver with Receiver Fail-Safe; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1484IS8#TRPBF vs LTC1484CS8#TRPBF |
LTC1484IS8#TR | LTC1484 - Low Power RS485 Transceiver with Receiver Fail-Safe; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1484IS8#TRPBF vs LTC1484IS8#TR |
LTC1484IS8 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | Analog Devices Inc | LTC1484IS8#TRPBF vs LTC1484IS8 |
LTC1484IS8 | LTC1484 - Low Power RS485 Transceiver with Receiver Fail-Safe; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1484IS8#TRPBF vs LTC1484IS8 |
LTC1484CS8#TR | LTC1484 - Low Power RS485 Transceiver with Receiver Fail-Safe; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1484IS8#TRPBF vs LTC1484CS8#TR |
LTC1484CS8 | LTC1484 - Low Power RS485 Transceiver with Receiver Fail-Safe; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1484IS8#TRPBF vs LTC1484CS8 |
LTC1484IS8#PBF | Low Power RS485 Transceiver with Receiver Fail-Safe | Analog Devices Inc | LTC1484IS8#TRPBF vs LTC1484IS8#PBF |