Part Details for LTC1647-1IS8#TRPBF by Analog Devices Inc
Overview of LTC1647-1IS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1647-1IS8#TRPBF | Analog Devices | 2x Hot Swap Cntrs | |
LTC1647-1IS8#PBF | Analog Devices | 2x Hot Swap Cntrs | |
LTC1647-3CGN#TRPBF | Analog Devices | 2x Hot Swap Cntrs |
Price & Stock for LTC1647-1IS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1647-1IS8#TRPBF-ND
|
DigiKey | IC HOT SWAP CTRLR GP 8SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.3125 | Buy Now |
DISTI #
584-C1647-1IS8TRPBF
|
Mouser Electronics | Hot Swap Voltage Controllers 2x Hot Swap Cntrs RoHS: Compliant | 0 |
|
$5.5700 | Order Now |
|
Analog Devices Inc | 2x Hot Swap Cntrs Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$4.2500 / $5.3125 | Buy Now |
DISTI #
LTC1647-1IS8TRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.4900 / $5.7000 | Buy Now |
Part Details for LTC1647-1IS8#TRPBF
LTC1647-1IS8#TRPBF CAD Models
LTC1647-1IS8#TRPBF Part Data Attributes
|
LTC1647-1IS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1647-1IS8#TRPBF
Analog Devices Inc
Dual Hot Swap Controllers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Adjustable Threshold | NO | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC1647-1IS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC1647-1IS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1647-1IS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1647-1CS8#TR | LTC1647 - Dual Hot Swap Controllers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1647-1IS8#TRPBF vs LTC1647-1CS8#TR |
LTC1647-1IS8#PBF | Dual Hot Swap Controllers | Analog Devices Inc | LTC1647-1IS8#TRPBF vs LTC1647-1IS8#PBF |
LTC1647-1CS8#TR | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC1647-1IS8#TRPBF vs LTC1647-1CS8#TR |
LTC1647-1IS8 | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC1647-1IS8#TRPBF vs LTC1647-1IS8 |
LTC1647-1CS8#PBF | Dual Hot Swap Controllers | Analog Devices Inc | LTC1647-1IS8#TRPBF vs LTC1647-1CS8#PBF |
LTC1647-1CS8#TRPBF | Dual Hot Swap Controllers | Analog Devices Inc | LTC1647-1IS8#TRPBF vs LTC1647-1CS8#TRPBF |
LTC1647-1CS8 | LTC1647 - Dual Hot Swap Controllers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1647-1IS8#TRPBF vs LTC1647-1CS8 |
LTC1647-1IS8 | LTC1647 - Dual Hot Swap Controllers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1647-1IS8#TRPBF vs LTC1647-1IS8 |
LTC1647-1CS8 | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC1647-1IS8#TRPBF vs LTC1647-1CS8 |
LTC1647-1IS8#PBF | LTC1647 - Dual Hot Swap Controllers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1647-1IS8#TRPBF vs LTC1647-1IS8#PBF |