-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100Mbps RS485 Hot Swapable Quad Drivers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6253
|
Newark | Diff Bus/Line Driver, Rs422/Rs485, Ic Type:Rs422/Rs485 Transmitter, No. Of Receivers:-, No. Of Transmitters:4, Communication Mode:-, Data Rate Max:100Mbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Nsoic Rohs Compliant: Yes |Analog Devices LTC1688CS#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 145 |
|
$10.7800 / $15.6200 | Buy Now |
DISTI #
LTC1688CS#PBF-ND
|
DigiKey | IC DRIVER 4/0 16SO Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.5106 / $15.0200 | Buy Now |
DISTI #
584-LTC1688CS#PBF
|
Mouser Electronics | RS-485 Interface IC 100Mbps RS485 Hot Swapable 4x Drvrs RoHS: Compliant | 463 |
|
$11.8900 / $15.0100 | Buy Now |
|
Analog Devices Inc | 100Mbps RS485 Hot Swapable 4x Min Qty: 1 Package Multiple: 50 | 1750 |
|
$9.5106 / $15.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1688CS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1688CS#PBF
Analog Devices Inc
100Mbps RS485 Hot Swapable Quad Drivers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1610 (S16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 12 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LTC1688CS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1688CS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1688IS#PBF | LTC1688 - 100Mbps RS485 Hot Swapable Quad Drivers; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1688CS#PBF vs LTC1688IS#PBF |
LTC1688IS | LTC1688 - 100Mbps RS485 Hot Swapable Quad Drivers; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1688CS#PBF vs LTC1688IS |
LTC1688CS#PBF | LTC1688 - 100Mbps RS485 Hot Swapable Quad Drivers; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1688CS#PBF vs LTC1688CS#PBF |