Filter Your Search
1 - 2 of 2 results
|
LTC1688CS#PBF
Linear Technology
|
$4.0557 | Yes | Transferred | 5 V | STANDARD | 3-STATE | 4 | 12 ns | LINE DRIVER | CMOS | YES | 1 µA | EIA-422; EIA-485 | 4 | 1.5 V | 5.25 V | 3 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SO-16 | 16 | S | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC1688CS#PBF
Analog Devices Inc
|
$13.4829 | No | Yes | Active | 5 V | STANDARD | 4 | 12 ns | LINE DRIVER | CMOS | YES | EIA-422; EIA-485 | 4 | 5.25 V | 3 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-16 | 16 | 05-08-1610 (S16) | compliant | Analog Devices |