There are no models available for this part yet.
Overview of LTC1726EMS8-2.5 by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1726EMS8-5#TRPBF | Analog Devices | 3x S Mon & µP Sup w/ Adj Rese | |
LTC1726EMS8-2.5#TRPBF | Analog Devices | 3x S Mon & µP Sup w/ Adj Rese | |
LTC1726EMS8-2.5#PBF | Analog Devices | 3x S Mon & µP Sup w/ Adj Rese |
Price & Stock for LTC1726EMS8-2.5 by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Power Supply Supervisor Circuit, 8 Pin, Plastic, TSSOP | 180 |
|
$1.6465 / $3.5600 | Buy Now |
CAD Models for LTC1726EMS8-2.5 by Linear Technology
Part Data Attributes for LTC1726EMS8-2.5 by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
MSOP
|
Package Description
|
PLASTIC, MSOP-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
MS8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:Y;WWD:N
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
235
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
7 V
|
Supply Voltage-Min (Vsup)
|
1 V
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+2.337V
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Width
|
3 mm
|
Alternate Parts for LTC1726EMS8-2.5
This table gives cross-reference parts and alternative options found for LTC1726EMS8-2.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1726EMS8-2.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1726EMS8-2.5 | Power Supply Management Circuit, Adjustable, 3 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC1726EMS8-2.5 vs LTC1726EMS8-2.5 |
LTC1726EMS8-2.5#TR | LTC1726 - Triple Supply Monitor and µP Supervisor with Adjustable Reset and Watchdog Timer; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1726EMS8-2.5 vs LTC1726EMS8-2.5#TR |
Related Parts for LTC1726EMS8-2.5
-
AP2171DWG-7Power Management Circuits
-
STM32L476RET6Microcontrollers
-
LT1937ES5Switching Regulator or Controllers
-
AD605ARZOther Analog ICs
-
LT1121AIS8-5Linear Regulator ICs
-
LT6106HS5Operational Amplifiers
-
IPB180N04S4H0ATMA1Power Field-Effect Transistors
-
LTC2414IGNAnalog to Digital Converters
-
10M08DAF256I7GField Programmable Gate Arrays