Part Details for LTC1727EMS8-2.5#TR by Linear Technology
Overview of LTC1727EMS8-2.5#TR by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1727EMS8-2.5#PBF | Analog Devices | uP Prec 3x S Mon s in 8-Lead M | |
LTC1727EMS8-5#TRPBF | Analog Devices | uP Prec 3x S Mon s in 8-Lead M | |
LTC1727EMS8-2.5#TRPBF | Analog Devices | uP Prec 3x S Mon s in 8-Lead M |
Price & Stock for LTC1727EMS8-2.5#TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1756 |
|
RFQ |
Part Details for LTC1727EMS8-2.5#TR
LTC1727EMS8-2.5#TR CAD Models
LTC1727EMS8-2.5#TR Part Data Attributes
|
LTC1727EMS8-2.5#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1727EMS8-2.5#TR
Linear Technology
LTC1727 - Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3 mm |
Alternate Parts for LTC1727EMS8-2.5#TR
This table gives cross-reference parts and alternative options found for LTC1727EMS8-2.5#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1727EMS8-2.5#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1727EMS8-2.5#PBF | Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages | Analog Devices Inc | LTC1727EMS8-2.5#TR vs LTC1727EMS8-2.5#PBF |
LTC1727EMS8-2.5 | LTC1727 - Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1727EMS8-2.5#TR vs LTC1727EMS8-2.5 |
LTC1727EMS8-2.5 | Power Supply Support Circuit, Adjustable, 3 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC1727EMS8-2.5#TR vs LTC1727EMS8-2.5 |
LTC1727EMS8-2.5#TR | Power Supply Support Circuit, Adjustable, 3 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC1727EMS8-2.5#TR vs LTC1727EMS8-2.5#TR |
LTC1727EMS8-2.5#TRPBF | LTC1727 - Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1727EMS8-2.5#TR vs LTC1727EMS8-2.5#TRPBF |