Part Details for LTC1732EMS-4#TR by Linear Technology
Overview of LTC1732EMS-4#TR by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC364A-B | Analog Devices | LTC1732EMS-4.2 - Linear Batter | |
LTC1732EMS-8.4#PBF | Analog Devices | Lithium-Ion Lin Bat Chr Cntr | |
LTC1732EMS-4.2#TRPBF | Analog Devices | Lithium-Ion Lin Bat Chr Cntr |
Price & Stock for LTC1732EMS-4#TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 567 |
|
RFQ | ||
|
Quest Components | 453 |
|
$2.9344 / $5.3352 | Buy Now |
Part Details for LTC1732EMS-4#TR
LTC1732EMS-4#TR CAD Models
LTC1732EMS-4#TR Part Data Attributes
|
LTC1732EMS-4#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1732EMS-4#TR
Linear Technology
LTC1732-4 & 4.2 - Lithium-Ion Linear Battery Charger Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | TSSOP, | |
Pin Count | 10 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | LINEAR BATTERY CHARGER | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC1732EMS-4#TR
This table gives cross-reference parts and alternative options found for LTC1732EMS-4#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1732EMS-4#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1732EMS-4 | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO10 | Analog Devices Inc | LTC1732EMS-4#TR vs LTC1732EMS-4 |
LTC1732EMS-4#TRPBF | LTC1732EMS-4#TRPBF | Analog Devices Inc | LTC1732EMS-4#TR vs LTC1732EMS-4#TRPBF |
LTC1732EMS-4#TR | Power Supply Support Circuit, PDSO10 | Analog Devices Inc | LTC1732EMS-4#TR vs LTC1732EMS-4#TR |
LTC1732EMS-4#PBF | LTC1732-4 & 4.2 - Lithium-Ion Linear Battery Charger Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC1732EMS-4#TR vs LTC1732EMS-4#PBF |
LTC1732EMS-4 | LTC1732-4 & 4.2 - Lithium-Ion Linear Battery Charger Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC1732EMS-4#TR vs LTC1732EMS-4 |
LTC1732EMS-4#PBF | LTC1732EMS-4#PBF | Analog Devices Inc | LTC1732EMS-4#TR vs LTC1732EMS-4#PBF |