There are no models available for this part yet.
Overview of LTC1733EMSE#TRPBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1733EMSE#TRPBF | Analog Devices | Mono Lin Lithium-Ion Bat Chr w | |
LTC1733EMSE#PBF | Analog Devices | Mono Lin Lithium-Ion Bat Chr w | |
DC454A | Analog Devices | LTC1733EMSE - Linear Battery C |
Price & Stock for LTC1733EMSE#TRPBF by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | LTC1733 - Monolithic LinearLithiium-Ion Battery Charger with THERMAL REGULATION RoHS: Compliant Status: Active Min Qty: 1 | 41 |
|
$3.0700 / $3.6200 | Buy Now | ||
Win Source Electronics | IC CHRGR BATT MONO THERML 10MSOP | 6000 |
|
$6.5950 / $9.8920 | Buy Now |
CAD Models for LTC1733EMSE#TRPBF by Linear Technology
Part Data Attributes for LTC1733EMSE#TRPBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
MSOP
|
Package Description
|
PLASTIC, MSOP-10
|
Pin Count
|
10
|
Manufacturer Package Code
|
MSE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code
|
S-PDSO-G10
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP10,.19,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Current-Max (Isup)
|
3 mA
|
Supply Voltage-Max (Vsup)
|
6.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for LTC1733EMSE#TRPBF
This table gives cross-reference parts and alternative options found for LTC1733EMSE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1733EMSE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1733EMSE#PBF | LTC1733 - Monolithic Linear Lithium-Ion Battery Charger with Thermal Regulation; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC1733EMSE#TRPBF vs LTC1733EMSE#PBF |
LTC1733EMSE | LTC1733 - Monolithic Linear Lithium-Ion Battery Charger with Thermal Regulation; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC1733EMSE#TRPBF vs LTC1733EMSE |
LTC1733EMSE#PBF | Monolithic Linear Lithium-Ion Battery Charger with Thermal Regulation | Analog Devices Inc | LTC1733EMSE#TRPBF vs LTC1733EMSE#PBF |
LTC1733EMSE#TRPBF | Monolithic Linear Lithium-Ion Battery Charger with Thermal Regulation | Analog Devices Inc | LTC1733EMSE#TRPBF vs LTC1733EMSE#TRPBF |
Related Parts for LTC1733EMSE#TRPBF
-
LTC1733EMSE#PBFPower Management Circuits
-
PIC16F676-I/STMicrocontrollers
-
LT1619ES8#TRPBFSwitching Regulator or Controllers
-
ADIS16209CCCZOther Analog ICs
-
LT1964ES5-BYP#TRPBFLinear Regulator ICs
-
LT6230CS6#TRPBFOperational Amplifiers
-
NVMFS5C604NLT1GPower Field-Effect Transistors
-
LTC1298CS8#TRPBFAnalog to Digital Converters
-
ST3232ECDLine Driver or Receivers