Part Details for LTC1844ES5-SD#PBF by Linear Technology
Overview of LTC1844ES5-SD#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1844ES5-BYP#TRMPBF | Analog Devices | 150mA, uP, L N, VLDO Lin Reg | |
LTC1844ES5-2.5#TRMPBF | Analog Devices | 150mA, uP, L N, VLDO Lin Reg | |
LTC1844ES5-BYP#TRPBF | Analog Devices | 150mA, uP, L N, VLDO Lin Reg |
Price & Stock for LTC1844ES5-SD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 171 |
|
RFQ |
Part Details for LTC1844ES5-SD#PBF
LTC1844ES5-SD#PBF CAD Models
LTC1844ES5-SD#PBF Part Data Attributes
|
LTC1844ES5-SD#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1844ES5-SD#PBF
Linear Technology
LTC1844 - 150mA, Micropower, Low Noise, VLDO Linear Regulator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | VSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.135 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max (%/V) | 1.3 | |
Load Regulation-Max(%) | 4% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 6 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC1844ES5-SD#PBF
This table gives cross-reference parts and alternative options found for LTC1844ES5-SD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1844ES5-SD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1844ES5-SD#TRPBF | LTC1844 - 150mA, Micropower, Low Noise, VLDO Linear Regulator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC1844ES5-SD#PBF vs LTC1844ES5-SD#TRPBF |
LTC1844ES5-SD#TRPBF | 150mA, Micropower, Low Noise, VLDO Linear Regulator | Analog Devices Inc | LTC1844ES5-SD#PBF vs LTC1844ES5-SD#TRPBF |
LTC1844ES5-SD#TR | Adjustable Positive LDO Regulator, 1.25V Min, 6V Max, 0.2V Dropout, PDSO5 | Analog Devices Inc | LTC1844ES5-SD#PBF vs LTC1844ES5-SD#TR |
LTC1844ES5-SD | LTC1844 - 150mA, Micropower, Low Noise, VLDO Linear Regulator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC1844ES5-SD#PBF vs LTC1844ES5-SD |