Part Details for LTC1876EG#PBF by Analog Devices Inc
Overview of LTC1876EG#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1876EG#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1876EG#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 36SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
37 In Stock |
|
$10.9105 / $15.8000 | Buy Now |
DISTI #
584-LTC1876EG#PBF
|
Mouser Electronics | Switching Voltage Regulators High Efficiency, 2-Phase, Dual Synchronous Step-Down Switching Controller and Step-Up Regulator RoHS: Compliant | 30 |
|
$10.9000 / $15.7900 | Buy Now |
|
Analog Devices Inc | Hi Eff, 2-Phase, 2x Sync Buck Min Qty: 1 Package Multiple: 37 | 2302 |
|
$7.4500 / $15.8000 | Buy Now |
|
Rochester Electronics | LTC1876 - 2-phase,Dual Step-dn + Boost Reg RoHS: Compliant Status: Active Min Qty: 1 | 146 |
|
$9.2300 / $10.8600 | Buy Now |
DISTI #
LTC1876EGPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 3.5÷36VDC, Uout: 0.8÷7VDC, 25A, Ch: 1 Min Qty: 1 | 0 |
|
$7.9600 / $12.0000 | RFQ |
Part Details for LTC1876EG#PBF
LTC1876EG#PBF CAD Models
LTC1876EG#PBF Part Data Attributes
|
LTC1876EG#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1876EG#PBF
Analog Devices Inc
High Efficiency, 2-Phase, Dual Synchronous Step-Down Switching Controller and Step-Up Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SSOP-36 | |
Pin Count | 36 | |
Manufacturer Package Code | 05-08-1640 (G36) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PHASE-SHIFT CONTROL | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 360 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for LTC1876EG#PBF
This table gives cross-reference parts and alternative options found for LTC1876EG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1876EG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1876EG#TR | Switching Controller, Current-mode, 3A, 360kHz Switching Freq-Max, PDSO36 | Analog Devices Inc | LTC1876EG#PBF vs LTC1876EG#TR |
LTC1876EG | LTC1876 - High Efficiency, 2-Phase, Dual Synchronous Step-Down Switching Controller and Step-Up Regulator; Package: SSOP; Pins: 36; Temperature Range: -40°C to 85°C | Linear Technology | LTC1876EG#PBF vs LTC1876EG |
LTC1876EG | Switching Controller, Current-mode, 3A, 360kHz Switching Freq-Max, PDSO36 | Analog Devices Inc | LTC1876EG#PBF vs LTC1876EG |
LTC1876EG#PBF | LTC1876 - High Efficiency, 2-Phase, Dual Synchronous Step-Down Switching Controller and Step-Up Regulator; Package: SSOP; Pins: 36; Temperature Range: -40°C to 85°C | Linear Technology | LTC1876EG#PBF vs LTC1876EG#PBF |
LTC1876EG#TRPBF | High Efficiency, 2-Phase, Dual Synchronous Step-Down Switching Controller and Step-Up Regulator | Analog Devices Inc | LTC1876EG#PBF vs LTC1876EG#TRPBF |