Part Details for LTC1921CS8#TRPBF by Analog Devices Inc
Overview of LTC1921CS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LTC1921CS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC1921CS8#TRPBFCT-ND
|
DigiKey | IC DUAL PWR SUPPLY MONITOR 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.6086 / $8.4400 | Buy Now |
DISTI #
584-LTC1921CS8#TRPBF
|
Mouser Electronics | Current & Power Monitors & Regulators Dual 48V Supply and Fuse Monitor RoHS: Compliant | 0 |
|
$4.6000 | Order Now |
|
Analog Devices Inc | 2x -48V S & Fuse Mon Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.5100 / $8.4400 | Buy Now |
DISTI #
LTC1921CS8TRPBF
|
Richardson RFPD | COMPARATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.5300 / $4.7100 | Buy Now |
Part Details for LTC1921CS8#TRPBF
LTC1921CS8#TRPBF CAD Models
LTC1921CS8#TRPBF Part Data Attributes:
|
LTC1921CS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1921CS8#TRPBF
Analog Devices Inc
Dual -48V Supply and Fuse Monitor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC1921CS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC1921CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1921CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1921IS8#TRPBF | Dual -48V Supply and Fuse Monitor | Analog Devices Inc | LTC1921CS8#TRPBF vs LTC1921IS8#TRPBF |
LTC1921CS8#TR | Power Supply Support Circuit, Fixed, 2 Channel, PDSO8 | Analog Devices Inc | LTC1921CS8#TRPBF vs LTC1921CS8#TR |
LTC1921CS8 | LTC1921 - Dual -48V Supply and Fuse Monitor; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1921CS8#TRPBF vs LTC1921CS8 |
LTC1921IS8 | LTC1921 - Dual -48V Supply and Fuse Monitor; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1921CS8#TRPBF vs LTC1921IS8 |
LTC1921CS8#TR | LTC1921 - Dual -48V Supply and Fuse Monitor; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1921CS8#TRPBF vs LTC1921CS8#TR |
LTC1921IS8#PBF | Dual -48V Supply and Fuse Monitor | Analog Devices Inc | LTC1921CS8#TRPBF vs LTC1921IS8#PBF |
LTC1921IS8#TR | Power Supply Support Circuit, Fixed, 2 Channel, PDSO8 | Analog Devices Inc | LTC1921CS8#TRPBF vs LTC1921IS8#TR |
LTC1921IS8#TR | LTC1921 - Dual -48V Supply and Fuse Monitor; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1921CS8#TRPBF vs LTC1921IS8#TR |