Datasheets
LTC1923EGN#TR by:

LTC1923 - High Efficiency Thermoelectric Cooler Controller; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C

Part Details for LTC1923EGN#TR by Linear Technology

Overview of LTC1923EGN#TR by Linear Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DC388C Analog Devices LTC1923EGN - TEC Temperature C
LTC1923EGN#TRPBF Analog Devices Hi Eff Thermoelectric Cooler C
LTC1923EGN#PBF Analog Devices Hi Eff Thermoelectric Cooler C

Part Details for LTC1923EGN#TR

LTC1923EGN#TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LTC1923EGN#TR Part Data Attributes

LTC1923EGN#TR Linear Technology
Buy Now Datasheet
Compare Parts:
LTC1923EGN#TR Linear Technology LTC1923 - High Efficiency Thermoelectric Cooler Controller; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP
Part Package Code SSOP
Package Description SSOP, SSOP28,.25
Pin Count 28
Manufacturer Package Code GN
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 5.5 V
Input Voltage-Min 2.7 V
Input Voltage-Nom 5 V
JESD-30 Code R-PDSO-G28
JESD-609 Code e0
Length 9.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 28
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP28,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Switcher Configuration PUSH-PULL
Switching Frequency-Max 270 kHz
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Width 3.9116 mm

Alternate Parts for LTC1923EGN#TR

This table gives cross-reference parts and alternative options found for LTC1923EGN#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1923EGN#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LTC1923EGN#PBF LTC1923 - High Efficiency Thermoelectric Cooler Controller; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C Linear Technology LTC1923EGN#TR vs LTC1923EGN#PBF
LTC1923EGN#PBF High Efficiency Thermoelectric Cooler Controller Analog Devices Inc LTC1923EGN#TR vs LTC1923EGN#PBF
LTC1923EGN LTC1923 - High Efficiency Thermoelectric Cooler Controller; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C Linear Technology LTC1923EGN#TR vs LTC1923EGN
LTC1923EGN#TRPBF High Efficiency Thermoelectric Cooler Controller Analog Devices Inc LTC1923EGN#TR vs LTC1923EGN#TRPBF
Part Number Description Manufacturer Compare
LTC1923EGN LTC1923 - High Efficiency Thermoelectric Cooler Controller; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C Linear Technology LTC1923EGN#TR vs LTC1923EGN
LTC1923EGN#PBF High Efficiency Thermoelectric Cooler Controller Analog Devices Inc LTC1923EGN#TR vs LTC1923EGN#PBF
LTC1923EGN#PBF LTC1923 - High Efficiency Thermoelectric Cooler Controller; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C Linear Technology LTC1923EGN#TR vs LTC1923EGN#PBF
LTC1923EGN#TRPBF High Efficiency Thermoelectric Cooler Controller Analog Devices Inc LTC1923EGN#TR vs LTC1923EGN#TRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC1923EGN#TR by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC1923EGN#TR by Linear Technology

Select Manufacturer
Which Manufacturer of LTC1923EGN#TR would you like to use for your alert(s)?
  • Please alert me when LTC1923EGN#TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC1923EGN#TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC1923EGN#TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC1923EGN#TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC1923EGN#TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC1923EGN#TR by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: