Part Details for LTC1960CG#TRPBF by Analog Devices Inc
Overview of LTC1960CG#TRPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC1960CG#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC1960CG#TRPBFCT-ND
|
DigiKey | IC BATT CHG SMART 2CEL 36SSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
66 In Stock |
|
$10.7302 / $17.6000 | Buy Now |
DISTI #
584-LTC1960CG#TRPBF
|
Mouser Electronics | Battery Management Dual Battery Charger/ Selector with SPI Interface RoHS: Compliant | 231 |
|
$10.7400 / $17.6000 | Buy Now |
|
Analog Devices Inc | 2x Bat Chr/ Selector w/ SPI In Min Qty: 1 Package Multiple: 2000 | 2079 |
|
$8.3000 / $17.6000 | Buy Now |
|
Ameya Holding Limited | IC BATT CHRGR/SELECTR DUAL36SSOP | 2079 |
|
RFQ |
Part Details for LTC1960CG#TRPBF
LTC1960CG#TRPBF CAD Models
LTC1960CG#TRPBF Part Data Attributes
|
LTC1960CG#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1960CG#TRPBF
Analog Devices Inc
Dual Battery Charger/ Selector with SPI Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP-36 | |
Pin Count | 36 | |
Manufacturer Package Code | 05-08-1640 (G36) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for LTC1960CG#TRPBF
This table gives cross-reference parts and alternative options found for LTC1960CG#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1960CG#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1960CG#TR | LTC1960 - Dual Battery Charger/ Selector with SPI Interface; Package: SSOP; Pins: 36; Temperature Range: 0°C to 70°C | Linear Technology | LTC1960CG#TRPBF vs LTC1960CG#TR |
LTC1960CG#PBF | LTC1960 - Dual Battery Charger/ Selector with SPI Interface; Package: SSOP; Pins: 36; Temperature Range: 0°C to 70°C | Linear Technology | LTC1960CG#TRPBF vs LTC1960CG#PBF |
LTC1960CG | Battery Charge Controller, Current-mode, 345kHz Switching Freq-Max, PDSO36 | Analog Devices Inc | LTC1960CG#TRPBF vs LTC1960CG |
LTC1960CG | LTC1960 - Dual Battery Charger/ Selector with SPI Interface; Package: SSOP; Pins: 36; Temperature Range: 0°C to 70°C | Linear Technology | LTC1960CG#TRPBF vs LTC1960CG |
LTC1960CG#PBF | Dual Battery Charger/ Selector with SPI Interface | Analog Devices Inc | LTC1960CG#TRPBF vs LTC1960CG#PBF |
LTC1960CG#TR | Battery Charge Controller, Current-mode, 345kHz Switching Freq-Max, PDSO36 | Analog Devices Inc | LTC1960CG#TRPBF vs LTC1960CG#TR |