Part Details for LTC202CN#PBF by Analog Devices Inc
Overview of LTC202CN#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC202CN#PBF | Analog Devices | uP, L Ch Injection, 4x CMOS An |
Price & Stock for LTC202CN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC202CN#PBF-ND
|
DigiKey | IC SWITCH SPST-NOX4 125OHM 16DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
66 In Stock |
|
$3.3500 / $8.2600 | Buy Now |
DISTI #
584-LTC202CN#PBF
|
Mouser Electronics | Analog Switch ICs uP, L Ch Injection, 4x CMOS Analog Switc RoHS: Compliant | 0 |
|
$3.4800 / $7.7000 | Order Now |
|
Analog Devices Inc | uP, L Ch Injection, 4x CMOS An Package Multiple: 25 | 2789 |
|
$3.3500 / $8.2600 | Buy Now |
|
Rochester Electronics | SPST, 4 Func, 1 Channel, CMOS, PDIP16 RoHS: Compliant Status: Active Min Qty: 1 | 123 |
|
$3.3200 / $3.9100 | Buy Now |
DISTI #
LTC202CN#PBF
|
Richardson RFPD | ANALOG SWITCH RoHS: Compliant Min Qty: 175 | 0 |
|
$3.4600 / $3.7900 | Buy Now |
Part Details for LTC202CN#PBF
LTC202CN#PBF CAD Models
LTC202CN#PBF Part Data Attributes
|
LTC202CN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC202CN#PBF
Analog Devices Inc
Micropower, Low Charge Injection, Quad CMOS Analog Switches
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1510 (N16) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 3.25 Ω | |
On-state Resistance-Max (Ron) | 125 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 300 ns | |
Switch-on Time-Max | 400 ns | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for LTC202CN#PBF
This table gives cross-reference parts and alternative options found for LTC202CN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC202CN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC202CN | LTC202 - Micropower, Low Charge Injection, Quad CMOS Analog Switches; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC202CN#PBF vs LTC202CN |