There are no models available for this part yet.
Overview of LTC203CS#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Financial Technology (Fintech)
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC203CS#TRPBF | Analog Devices | uP, L Ch Injection, 4x CMOS An | |
LTC203CS#PBF | Analog Devices | uP, L Ch Injection, 4x CMOS An | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LTC203CS#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LTC203CS#TRPBF-ND
|
DigiKey | IC SW SPST-NO/NCX4 125OHM 16SO Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.7000 | Buy Now | |
DISTI #
584-LTC203CS#TRPBF
|
Mouser Electronics | Analog Switch ICs uP, L Ch Injection, 4x CMOS Analog Switc RoHS: Compliant | 0 |
|
$4.9300 | Order Now | |
Analog Devices Inc | uP, L Ch Injection, 4x CMOS An Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.7600 / $4.7000 | Buy Now | ||
DISTI #
LTC203CS#TRPBF
|
Richardson RFPD | ANALOG SWITCH RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.8600 / $5.0500 | Buy Now |
CAD Models for LTC203CS#TRPBF by Analog Devices Inc
Part Data Attributes for LTC203CS#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
0.150 INCH, PLASTIC, SO-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
05-08-1610 (S16)
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SPST
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
9.906 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Channels
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
16
|
Off-state Isolation-Nom
|
75 dB
|
On-state Resistance Match-Nom
|
3.25 Ω
|
On-state Resistance-Max (Ron)
|
125 Ω
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.752 mm
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
300 ns
|
Switch-on Time-Max
|
400 ns
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
3.899 mm
|
Alternate Parts for LTC203CS#TRPBF
This table gives cross-reference parts and alternative options found for LTC203CS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC203CS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC203CS#TR | LTC203 - Micropower, Low Charge Injection, Quad CMOS Analog Switches; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC203CS#TRPBF vs LTC203CS#TR |
LTC203CS#TRPBF | LTC203 - Micropower, Low Charge Injection, Quad CMOS Analog Switches; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC203CS#TRPBF vs LTC203CS#TRPBF |