Part Details for LTC2053CDD#PBF by Linear Technology
Overview of LTC2053CDD#PBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2053CDD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 73 |
|
$6.1124 / $9.9120 | Buy Now |
Part Details for LTC2053CDD#PBF
LTC2053CDD#PBF CAD Models
LTC2053CDD#PBF Part Data Attributes
|
LTC2053CDD#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2053CDD#PBF
Linear Technology
LTC2053 - Precision, Rail-to-Rail, Zero-Drift, Resistor-Programmable Instrumentation Amplifier; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Bandwidth (3dB)-Nom | 0.2 MHz | |
Common-mode Reject Ratio-Min | 105 dB | |
Input Offset Current-Max (IIO) | 0.003 µA | |
Input Offset Voltage-Max | 20 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -5.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Non-linearity-Max | 0.001% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Current-Max | 1.3 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2053CDD#PBF
This table gives cross-reference parts and alternative options found for LTC2053CDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2053CDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2053HDD | Instrumentation Amplifier, 1 Func, 20uV Offset-Max, PDSO8 | Analog Devices Inc | LTC2053CDD#PBF vs LTC2053HDD |
LTC2053IDD#TRPBF | Precision, Rail-to-Rail, Zero-Drift, Resistor-Programmable Instrumentation Amplifier | Analog Devices Inc | LTC2053CDD#PBF vs LTC2053IDD#TRPBF |
LTC2053CDD#PBF | Precision, Rail-to-Rail, Zero-Drift, Resistor-Programmable Instrumentation Amplifier | Analog Devices Inc | LTC2053CDD#PBF vs LTC2053CDD#PBF |
LTC2053HDD#TR | Instrumentation Amplifier, 1 Func, 20uV Offset-Max, PDSO8 | Analog Devices Inc | LTC2053CDD#PBF vs LTC2053HDD#TR |
LTC2053HDD#PBF | LTC2053 - Precision, Rail-to-Rail, Zero-Drift, Resistor-Programmable Instrumentation Amplifier; Package: DFN; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC2053CDD#PBF vs LTC2053HDD#PBF |
LTC2053IDD | LTC2053 - Precision, Rail-to-Rail, Zero-Drift, Resistor-Programmable Instrumentation Amplifier; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2053CDD#PBF vs LTC2053IDD |
LTC2053HDD#PBF | Precision, Rail-to-Rail, Zero-Drift, Resistor-Programmable Instrumentation Amplifier | Analog Devices Inc | LTC2053CDD#PBF vs LTC2053HDD#PBF |
LTC2053IDD | Instrumentation Amplifier, 1 Func, 20uV Offset-Max, PDSO8 | Analog Devices Inc | LTC2053CDD#PBF vs LTC2053IDD |
LTC2053IDD#TR | Instrumentation Amplifier, 1 Func, 20uV Offset-Max, PDSO8 | Analog Devices Inc | LTC2053CDD#PBF vs LTC2053IDD#TR |
LTC2053CDD#TR | LTC2053 - Precision, Rail-to-Rail, Zero-Drift, Resistor-Programmable Instrumentation Amplifier; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2053CDD#PBF vs LTC2053CDD#TR |