Parametric results for: LTC2053CDD#PBF under Instrumentation Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc2053cddpbf
Select parts from the table below to compare.
Compare
Compare
LTC2053CDD#PBF
Linear Technology
$3.4207 Yes Transferred 20 µV 200 kHz 0.2 V/us 10 nA 1.3 mA 105 dB 1 INSTRUMENTATION AMPLIFIER 5 V -5 V CMOS 3 nA -5.5 V 0.001 % 5.5 V COMMERCIAL S-PDSO-N8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.11,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm DUAL 800 µm 3 mm 3 mm LINEAR TECHNOLOGY CORP DFN 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 8 DD compliant EAR99 8542.33.00.01
LTC2053CDD#PBF
Analog Devices Inc
Check for Price No Yes Active 20 µV 200 kHz 0.2 V/us 10 nA 105 dB 1 INSTRUMENTATION AMPLIFIER 5 V -5 V CMOS 3 nA -5.5 V 0.001 % 5.5 V COMMERCIAL S-PDSO-N8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) - annealed NO LEAD 500 µm DUAL 800 µm 3 mm 3 mm ANALOG DEVICES INC 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 8 05-08-1698 compliant Analog Devices