-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Micropower Zero-Drift Operational Amplifiers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2055HVHDD#PBF | Analog Devices | 2x uP Zero-Drift Op Amps | |
LTC2055HVHDD#TRPBF | Analog Devices | 2x uP Zero-Drift Op Amps |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2055HVHDD#PBF-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 2 CIRC 8DFN Min Qty: 121 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.1973 | Buy Now |
DISTI #
584-LTC2055HVHDD#PBF
|
Mouser Electronics | Precision Amplifiers 2x uP Zero-Drift Op Amps RoHS: Compliant | 278 |
|
$4.8000 / $8.2800 | Buy Now |
|
Analog Devices Inc | 2x uP Zero-Drift Op Amps Package Multiple: 121 | 242 |
|
$3.4500 / $4.8100 | Buy Now |
DISTI #
LTC2055HVHDDPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 121 | 0 |
|
$4.4600 / $4.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2055HVHDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2055HVHDD#PBF
Analog Devices Inc
Dual Micropower Zero-Drift Operational Amplifiers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.003 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Input Offset Voltage-Max | 5 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 500 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC2055HVHDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2055HVHDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2055HVHDD | LTC2055 - Dual Micropower Zero-Drift Operational Amplifiers; Package: DFN; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC2055HVHDD#PBF vs LTC2055HVHDD |
LTC2055HVHDD | Operational Amplifier, 2 Func, 5uV Offset-Max, CMOS, PDSO8 | Analog Devices Inc | LTC2055HVHDD#PBF vs LTC2055HVHDD |
LTC2055HVHDD#TR | Operational Amplifier, 2 Func, 5uV Offset-Max, CMOS, PDSO8 | Analog Devices Inc | LTC2055HVHDD#PBF vs LTC2055HVHDD#TR |
LTC2055HVHDD#TRPBF | LTC2055 - Dual Micropower Zero-Drift Operational Amplifiers; Package: DFN; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC2055HVHDD#PBF vs LTC2055HVHDD#TRPBF |
LTC2055HVHDD#TR | LTC2055 - Dual Micropower Zero-Drift Operational Amplifiers; Package: DFN; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC2055HVHDD#PBF vs LTC2055HVHDD#TR |
LTC2055HVHDD#PBF | LTC2055 - Dual Micropower Zero-Drift Operational Amplifiers; Package: DFN; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC2055HVHDD#PBF vs LTC2055HVHDD#PBF |