-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2µA Supply Current, Low IB, Zero-Drift Operational Amplifiers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2281
|
Newark | Op-Amp, 20Khz, -40 To 85Deg C, Qfn-16, No. Of Channels:4Channels, Gain Bandwidth Product:20Khz, Supply Voltage Range:1.7V To 5.25V, Ic Case/Package:Qfn, No. Of Pins:16Pins, Amplifier Type:Zero Drift, Input Offset Voltage:1Μv Rohs Compliant: Yes |Analog Devices LTC2065IUD#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 706 |
|
$4.8000 / $6.7300 | Buy Now |
DISTI #
161-LTC2065IUD#PBF-ND
|
DigiKey | IC OPAMP ZER-DRIFT 4CIRC 16QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
59 In Stock |
|
$3.5320 / $6.4700 | Buy Now |
DISTI #
584-LTC2065IUD#PBF
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad 2 A Supply Current, Low IB, Zero-Drift Operational Amplifiers RoHS: Compliant | 29 |
|
$3.7600 / $6.9900 | Buy Now |
|
Analog Devices Inc | 2uA Quad, Low IB, Zero-Drift O Min Qty: 1 Package Multiple: 121 | 2917 |
|
$2.6900 / $6.4700 | Buy Now |
DISTI #
LTC2065IUD#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 121 | 0 |
|
$3.4800 / $3.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2065IUD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2065IUD#PBF
Analog Devices Inc
2µA Supply Current, Low IB, Zero-Drift Operational Amplifiers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1782 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2020-05-11 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 103 dB | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 10 µV | |
JESD-30 Code | S-PQCC-N16 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Power | NO | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 3500 V/us | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 20 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC2065IUD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2065IUD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2065HUD#TRPBF | 2µA Supply Current, Low IB, Zero-Drift Operational Amplifiers | Analog Devices Inc | LTC2065IUD#PBF vs LTC2065HUD#TRPBF |
LTC2065HUD#TRMPBF | LTC2065HUD#TRMPBF | Analog Devices Inc | LTC2065IUD#PBF vs LTC2065HUD#TRMPBF |
LTC2065IUD#TRMPBF | LTC2065IUD#TRMPBF | Analog Devices Inc | LTC2065IUD#PBF vs LTC2065IUD#TRMPBF |
LTC2065HUD#PBF | 2µA Supply Current, Low IB, Zero-Drift Operational Amplifiers | Analog Devices Inc | LTC2065IUD#PBF vs LTC2065HUD#PBF |