-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.8V to 5.5V RS-232 Single and Dual Transceivers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2519
|
Newark | Rs232 Transceiver, -40 To 85Deg C, Ic Type:Rs232 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:-, Data Rate Max:1Mbps, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Ic Case/Package:Dfn Rohs Compliant: Yes |Analog Devices LTC2802IDE#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 461 |
|
$3.5800 / $6.7600 | Buy Now |
DISTI #
LTC2802IDE#TRPBFCT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 12DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2058 In Stock |
|
$3.2642 / $6.5000 | Buy Now |
DISTI #
584-LTC2802IDE#TRPBF
|
Mouser Electronics | RS-232 Interface IC 1.8V to 5.5V RS-232 1x & 2x Trans RoHS: Compliant | 3520 |
|
$3.2600 / $6.5000 | Buy Now |
|
Analog Devices Inc | 1.8V to 5.5V RS-232 1x & 2x Tr Min Qty: 2500 Package Multiple: 2500 | 10000 |
|
$3.2642 / $6.5000 | Buy Now |
|
Ameya Holding Limited | IC TXRX RS232 12-DFN | 10000 |
|
RFQ | |
DISTI #
LTC2802IDETRPBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.1400 / $3.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2802IDE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2802IDE#TRPBF
Analog Devices Inc
1.8V to 5.5V RS-232 Single and Dual Transceivers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED, DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1695 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 400 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 500 ns | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC2802IDE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2802IDE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2802IDE#PBF | 1.8V to 5.5V RS-232 Single and Dual Transceivers | Analog Devices Inc | LTC2802IDE#TRPBF vs LTC2802IDE#PBF |
LTC2802CDE | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO12 | Analog Devices Inc | LTC2802IDE#TRPBF vs LTC2802CDE |
LTC2802CDE#PBF | LTC2802 - 1.8V to 5.5V RS-232 Single and Dual Transceivers; Package: DFN; Pins: 12; Temperature Range: 0°C to 70°C | Linear Technology | LTC2802IDE#TRPBF vs LTC2802CDE#PBF |
LTC2802IDE | LTC2802 - 1.8V to 5.5V RS-232 Single and Dual Transceivers; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LTC2802IDE#TRPBF vs LTC2802IDE |
LTC2802IDE#TRPBF | LTC2802 - 1.8V to 5.5V RS-232 Single and Dual Transceivers; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LTC2802IDE#TRPBF vs LTC2802IDE#TRPBF |
LTC2802CDE | LTC2802 - 1.8V to 5.5V RS-232 Single and Dual Transceivers; Package: DFN; Pins: 12; Temperature Range: 0°C to 70°C | Linear Technology | LTC2802IDE#TRPBF vs LTC2802CDE |