Part Details for LTC2910CGN#TRPBF by Analog Devices Inc
Overview of LTC2910CGN#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC2910CGN#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2910CGN#TRPBFTR-ND
|
DigiKey | IC SUPERVISOR 8 CHANNEL 16SSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.0419 | Buy Now |
DISTI #
584-LTC2910CGN#TRPBF
|
Mouser Electronics | Supervisory Circuits Octal Pos/Neg V Mon RoHS: Compliant | 0 |
|
$5.0400 | Order Now |
|
Analog Devices Inc | Octal Pos/Neg V Mon Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$5.0419 / $9.2300 | Buy Now |
DISTI #
LTC2910CGNTRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.9600 / $5.1500 | Buy Now |
|
Chip1Cloud | IC SUPERVISOR 8 CHANNEL 16SSOP | 1760 |
|
RFQ |
Part Details for LTC2910CGN#TRPBF
LTC2910CGN#TRPBF CAD Models
LTC2910CGN#TRPBF Part Data Attributes:
|
LTC2910CGN#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2910CGN#TRPBF
Analog Devices Inc
Octal Positive/Negative Voltage Monitor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC2910CGN#TRPBF
This table gives cross-reference parts and alternative options found for LTC2910CGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2910CGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2910IGN#TR | LTC2910 - Octal Positive/Negative Voltage Monitor; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2910CGN#TRPBF vs LTC2910IGN#TR |
LTC2910CGN#TR | Power Supply Support Circuit, Adjustable, 8 Channel, PDSO16 | Analog Devices Inc | LTC2910CGN#TRPBF vs LTC2910CGN#TR |
LTC2910CGN | LTC2910 - Octal Positive/Negative Voltage Monitor; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2910CGN#TRPBF vs LTC2910CGN |
LTC2910HGN#TR | IC 8-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.150 INCH, PLASTIC, SSOP-16, Power Management Circuit | Linear Technology | LTC2910CGN#TRPBF vs LTC2910HGN#TR |
LTC2910IGN#TRPBF | LTC2910 - Octal Positive/Negative Voltage Monitor; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2910CGN#TRPBF vs LTC2910IGN#TRPBF |
LTC2910HGN | Power Supply Support Circuit, Adjustable, 8 Channel, PDSO16 | Analog Devices Inc | LTC2910CGN#TRPBF vs LTC2910HGN |
LTC2910IGN | LTC2910 - Octal Positive/Negative Voltage Monitor; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2910CGN#TRPBF vs LTC2910IGN |
LTC2910HGN | IC 8-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.150 INCH, PLASTIC, SSOP-16, Power Management Circuit | Linear Technology | LTC2910CGN#TRPBF vs LTC2910HGN |
LTC2910IGN#TRPBF | Octal Positive/Negative Voltage Monitor | Analog Devices Inc | LTC2910CGN#TRPBF vs LTC2910IGN#TRPBF |
LTC2910HGN#TR | Power Supply Support Circuit, Adjustable, 8 Channel, PDSO16 | Analog Devices Inc | LTC2910CGN#TRPBF vs LTC2910HGN#TR |