Part Details for LTC2911CTS8-5#TRMPBF by Analog Devices Inc
Overview of LTC2911CTS8-5#TRMPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC2911CTS8-5#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6661
|
Newark | Voltage Monitor, Tsot-23, 0 To 70Deg C, No. Of Monitored Voltages:3Monitors, Supply Voltage Min:2.3V, Supply Voltage Max:6.5V, Output Type:Open-Drain, Ic Case/Package:Tsot-23, No. Of Pins:8Pins, Delay Time:200Ms, Product Range:- Rohs Compliant: Yes |Analog Devices LTC2911CTS8-5#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 384 |
|
$2.5300 / $3.6200 | Buy Now |
DISTI #
LTC2911CTS8-5#TRMPBFCT-ND
|
DigiKey | IC SUPERVISOR 3 CHANNEL TSOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13625 In Stock |
|
$2.3125 / $3.4800 | Buy Now |
DISTI #
584-C2911CTS8-5TMPF
|
Mouser Electronics | Supervisory Circuits Prec 3x S Mon w/ Pwr-Fail Comp RoHS: Compliant | 904 |
|
$2.3100 / $3.4800 | Buy Now |
|
Analog Devices Inc | Prec 3x S Mon w/ Pwr-Fail Com Min Qty: 1 Package Multiple: 500 | 5225 |
|
$1.8500 / $3.4800 | Buy Now |
|
Ameya Holding Limited | IC TRPL SUPPLY MONITOR TSOT-23 | 2725 |
|
RFQ | |
DISTI #
LTC2911CTS85TRM
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 500 | 0 |
|
$2.3900 / $2.5500 | Buy Now |
Part Details for LTC2911CTS8-5#TRMPBF
LTC2911CTS8-5#TRMPBF CAD Models
LTC2911CTS8-5#TRMPBF Part Data Attributes
|
LTC2911CTS8-5#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2911CTS8-5#TRMPBF
Analog Devices Inc
Precision Triple Supply Monitor with Power-Fail Comparator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1637 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 3.086V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.086V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC2911CTS8-5#TRMPBF
This table gives cross-reference parts and alternative options found for LTC2911CTS8-5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2911CTS8-5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2911HTS8-5#TR | Power Supply Support Circuit, Adjustable, 3 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC2911CTS8-5#TRMPBF vs LTC2911HTS8-5#TR |
LTC2911HTS8-5#TRM | Power Supply Support Circuit, Adjustable, 3 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC2911CTS8-5#TRMPBF vs LTC2911HTS8-5#TRM |
LTC2911CTS8-5#TRM | Power Supply Support Circuit, Adjustable, 3 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC2911CTS8-5#TRMPBF vs LTC2911CTS8-5#TRM |
LTC2911HTS8-5#TRMPBF | Precision Triple Supply Monitor with Power-Fail Comparator | Analog Devices Inc | LTC2911CTS8-5#TRMPBF vs LTC2911HTS8-5#TRMPBF |
LTC2911CTS8-5#TR | Power Supply Support Circuit, Adjustable, 3 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC2911CTS8-5#TRMPBF vs LTC2911CTS8-5#TR |
LTC2911ITS8-5#TRM | Power Supply Support Circuit, Adjustable, 3 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC2911CTS8-5#TRMPBF vs LTC2911ITS8-5#TRM |
LTC2911CTS8-5#TRPBF | Precision Triple Supply Monitor with Power-Fail Comparator | Analog Devices Inc | LTC2911CTS8-5#TRMPBF vs LTC2911CTS8-5#TRPBF |
LTC2911HTS8-5#TRPBF | Precision Triple Supply Monitor with Power-Fail Comparator | Analog Devices Inc | LTC2911CTS8-5#TRMPBF vs LTC2911HTS8-5#TRPBF |
LTC2911ITS8-5#TR | Power Supply Support Circuit, Adjustable, 3 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC2911CTS8-5#TRMPBF vs LTC2911ITS8-5#TR |