-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single UV/OV Voltage Monitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2658
|
Newark | Voltage Monitor, Uv/Ov, Tsot-23, 85Deg C, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:2.3V, Supply Voltage Max:6V, Output Type:Open-Drain, Ic Case/Package:Tsot-23, No. Of Pins:8Pins, Delay Time:8.5Ms, Product Range:- Rohs Compliant: Yes |Analog Devices LTC2912ITS8-1#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2255 |
|
$3.1000 / $5.8800 | Buy Now |
DISTI #
LTC2912ITS8-1#TRPBFCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL TSOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15733 In Stock |
|
$2.8344 / $5.6500 | Buy Now |
DISTI #
584-C2912ITS8-1TRPBF
|
Mouser Electronics | Supervisory Circuits 1x UV/OV V Mon RoHS: Compliant | 1395 |
|
$2.7900 / $4.4700 | Buy Now |
|
Analog Devices Inc | 1x UV/OV V Mon Min Qty: 1 Package Multiple: 2500 | 13147 |
|
$2.8344 / $5.6500 | Buy Now |
|
NexGen Digital | 3913 |
|
RFQ | ||
DISTI #
LTC2912ITS81TRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.7200 / $2.8400 | Buy Now |
DISTI #
4028266
|
element14 Asia-Pacific | VOLTAGE MONITOR, UV/OV, TSOT-23, 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2255 |
|
$2.9282 / $4.7776 | Buy Now |
DISTI #
4028266RL
|
element14 Asia-Pacific | VOLTAGE MONITOR, UV/OV, TSOT-23, 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 2255 |
|
$2.9282 / $3.8089 | Buy Now |
DISTI #
4028266RL
|
Farnell | VOLTAGE MONITOR, UV/OV, TSOT-23, 85DEG C RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 1 Days Container: Reel | 2255 |
|
$2.7848 / $3.5716 | Buy Now |
DISTI #
4028266
|
Farnell | VOLTAGE MONITOR, UV/OV, TSOT-23, 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 2255 |
|
$2.7848 / $4.4832 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2912ITS8-1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2912ITS8-1#TRPBF
Analog Devices Inc
Single UV/OV Voltage Monitor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1637 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LTC2912ITS8-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2912ITS8-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2912CTS8-1 | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC2912ITS8-1#TRPBF vs LTC2912CTS8-1 |
LTC2912CTS8-1#TRMPBF | Single UV/OV Voltage Monitor | Analog Devices Inc | LTC2912ITS8-1#TRPBF vs LTC2912CTS8-1#TRMPBF |
LTC2912CTS8-1#TRPBF | LTC2912 - Single UV/OV Voltage Monitor; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2912ITS8-1#TRPBF vs LTC2912CTS8-1#TRPBF |
LTC2912CTS8-1#PBF | Single UV/OV Voltage Monitor | Analog Devices Inc | LTC2912ITS8-1#TRPBF vs LTC2912CTS8-1#PBF |
LTC2912HTS8-1 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MO-193, TSOT-23, 8 PIN, Power Management Circuit | Linear Technology | LTC2912ITS8-1#TRPBF vs LTC2912HTS8-1 |
LTC2912CTS8-1#TRM | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MO-193, TSOT-23, 8 PIN, Power Management Circuit | Linear Technology | LTC2912ITS8-1#TRPBF vs LTC2912CTS8-1#TRM |
LTC2912CTS8-1#TR | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MO-193, TSOT-23, 8 PIN, Power Management Circuit | Linear Technology | LTC2912ITS8-1#TRPBF vs LTC2912CTS8-1#TR |
LTC2912ITS8-1 | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC2912ITS8-1#TRPBF vs LTC2912ITS8-1 |
LTC2912HTS8-1#TRMPBF | Single UV/OV Voltage Monitor | Analog Devices Inc | LTC2912ITS8-1#TRPBF vs LTC2912HTS8-1#TRMPBF |
LTC2912HTS8-1#TRMPBF | LTC2912 - Single UV/OV Voltage Monitor; Package: SOT; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC2912ITS8-1#TRPBF vs LTC2912HTS8-1#TRMPBF |