Part Details for LTC2914CDHC-2#PBF by Linear Technology
Overview of LTC2914CDHC-2#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2914CDHC-2#TRPBF | Analog Devices | 4x UV/OV Pos/Neg V Mon | |
LTC2914CDHC-2#PBF | Analog Devices | 4x UV/OV Pos/Neg V Mon | |
LTC2914CDHC-1#PBF | Analog Devices | 4x UV/OV Pos/Neg V Mon |
Price & Stock for LTC2914CDHC-2#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LTC2914CDHC-2#PBF-ND
|
DigiKey | QUAD UV/OV POSITIVE/NEGATIVE VOL Min Qty: 51 Container: Bulk MARKETPLACE PRODUCT |
51 In Stock |
|
$6.4700 | Buy Now |
|
Rochester Electronics | LTC2914 - Quad UV/OV POSITIVE/Negative Voltage Monitor RoHS: Compliant Status: Active Min Qty: 1 | 51 |
|
$5.5500 / $6.5300 | Buy Now |
Part Details for LTC2914CDHC-2#PBF
LTC2914CDHC-2#PBF CAD Models
LTC2914CDHC-2#PBF Part Data Attributes
|
LTC2914CDHC-2#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2914CDHC-2#PBF
Linear Technology
LTC2914 - Quad UV/OV Positive/Negative Voltage Monitor; Package: DFN; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 5 X 3 MM, LEAD FREE, PLASTIC, MO-229WJED-1, DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | DHC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | BIPOLAR UNDER/OVERVOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC16,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2914CDHC-2#PBF
This table gives cross-reference parts and alternative options found for LTC2914CDHC-2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2914CDHC-2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2914IDHC-2#PBF | LTC2914 - Quad UV/OV Positive/Negative Voltage Monitor; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2914CDHC-2#PBF vs LTC2914IDHC-2#PBF |
LTC2914CDHC-2 | Power Supply Support Circuit, Adjustable, 4 Channel, PDSO16 | Analog Devices Inc | LTC2914CDHC-2#PBF vs LTC2914CDHC-2 |
LTC2914IDHC-2#PBF | Quad UV/OV Positive/Negative Voltage Monitor | Analog Devices Inc | LTC2914CDHC-2#PBF vs LTC2914IDHC-2#PBF |
LTC2914IDHC-2#TR | IC 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 5 X 3 MM, PLASTIC, MO-229WJED-1, DFN-16, Power Management Circuit | Linear Technology | LTC2914CDHC-2#PBF vs LTC2914IDHC-2#TR |
LTC2914IDHC-2#TRPBF | LTC2914 - Quad UV/OV Positive/Negative Voltage Monitor; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2914CDHC-2#PBF vs LTC2914IDHC-2#TRPBF |
LTC2914CDHC-2#TR | IC 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 5 X 3 MM, PLASTIC, MO-229WJED-1, DFN-16, Power Management Circuit | Linear Technology | LTC2914CDHC-2#PBF vs LTC2914CDHC-2#TR |
LTC2914CDHC-2#TRPBF | Quad UV/OV Positive/Negative Voltage Monitor | Analog Devices Inc | LTC2914CDHC-2#PBF vs LTC2914CDHC-2#TRPBF |
LTC2914CDHC-2#TRPBF | LTC2914 - Quad UV/OV Positive/Negative Voltage Monitor; Package: DFN; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2914CDHC-2#PBF vs LTC2914CDHC-2#TRPBF |