-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad UV/OV Positive/Negative Voltage Monitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2914IGN-2#TRPBF | Analog Devices | 4x UV/OV Pos/Neg V Mon | |
LTC2914IGN-2#PBF | Analog Devices | 4x UV/OV Pos/Neg V Mon | |
LTC2914IGN-1#PBF | Analog Devices | 4x UV/OV Pos/Neg V Mon |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2666
|
Newark | Voltage Monitor, Uv/Ov, Nssop-16, 85Degc, Reset Threshold Voltage ? Min:492Mv, Reset Threshold Voltage ? Max:508Mv, Reset Threshold Voltage - Nom:-, No. Of Monitored Voltages:4Monitors, Supply Voltage Min:2.3V, Output Type:Open-Drainrohs Compliant: Yes |Analog Devices LTC2914IGN-1#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 103 |
|
$7.8600 / $11.3800 | Buy Now |
DISTI #
505-LTC2914IGN-1#PBF-ND
|
DigiKey | IC SUPERVISOR 4 CHANNEL 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.7125 / $13.9700 | Buy Now |
DISTI #
584-LTC2914IGN-1#PBF
|
Mouser Electronics | Supervisory Circuits 4x UV/OV Pos/Neg V Mon RoHS: Compliant | 348 |
|
$6.7100 / $12.6000 | Buy Now |
|
Analog Devices Inc | 4x UV/OV Pos/Neg V Mon Package Multiple: 100 | 200 |
|
$6.7125 / $13.9700 | Buy Now |
DISTI #
43241121
|
Verical | Processor Supervisor 4 Open Drain 16-Pin SSOP N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 300 |
|
$6.4300 | Buy Now |
|
Rochester Electronics | LTC2914 - Quad UV/OV POSITIVE/Negative Voltage Monitor RoHS: Compliant Status: Active Min Qty: 1 | 5 |
|
$6.6600 / $7.8300 | Buy Now |
DISTI #
LTC2914IGN-1PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$6.9400 / $7.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2914IGN-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2914IGN-1#PBF
Analog Devices Inc
Quad UV/OV Positive/Negative Voltage Monitor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | BIPOLAR UNDER/OVERVOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LTC2914IGN-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2914IGN-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2914CGN-1#TRPBF | LTC2914 - Quad UV/OV Positive/Negative Voltage Monitor; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2914IGN-1#PBF vs LTC2914CGN-1#TRPBF |
LTC2914CGN-1#PBF | LTC2914 - Quad UV/OV Positive/Negative Voltage Monitor; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2914IGN-1#PBF vs LTC2914CGN-1#PBF |
LTC2914CGN-1 | Power Supply Support Circuit, Adjustable, 4 Channel, PDSO16 | Analog Devices Inc | LTC2914IGN-1#PBF vs LTC2914CGN-1 |
LTC2914CGN-1 | IC 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.150 INCH, PLASTIC, SSOP-16, Power Management Circuit | Linear Technology | LTC2914IGN-1#PBF vs LTC2914CGN-1 |
LTC2914IGN-1 | Power Supply Support Circuit, Adjustable, 4 Channel, PDSO16 | Analog Devices Inc | LTC2914IGN-1#PBF vs LTC2914IGN-1 |
LTC2914CGN-1#TR | IC 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.150 INCH, PLASTIC, SSOP-16, Power Management Circuit | Linear Technology | LTC2914IGN-1#PBF vs LTC2914CGN-1#TR |
LTC2914IGN-1#TR | IC 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.150 INCH, PLASTIC, SSOP-16, Power Management Circuit | Linear Technology | LTC2914IGN-1#PBF vs LTC2914IGN-1#TR |
LTC2914CGN-1#TRPBF | Quad UV/OV Positive/Negative Voltage Monitor | Analog Devices Inc | LTC2914IGN-1#PBF vs LTC2914CGN-1#TRPBF |
LTC2914IGN-1#TRPBF | LTC2914 - Quad UV/OV Positive/Negative Voltage Monitor; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2914IGN-1#PBF vs LTC2914IGN-1#TRPBF |