Part Details for LTC2916ITS8-1#TRMPBF by Analog Devices Inc
Overview of LTC2916ITS8-1#TRMPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2916ITS8-1#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2674
|
Newark | Voltage Supervisor, Tsot-23-8, 85Deg C, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1.5V, Supply Voltage Max:5.5V, Output Type:Manual, Active-Low/Open-Drain, Ic Case/Package:Tsot-23, No. Of Pins:8Pins, Product Range:-Rohs Compliant: Yes |Analog Devices LTC2916ITS8-1#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 190 |
|
$2.7800 / $3.9800 | Buy Now |
DISTI #
505-LTC2916ITS8-1#TRMPBFCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL TSOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4520 In Stock |
|
$1.8487 / $3.8300 | Buy Now |
DISTI #
584-C2916ITS8-1TMPF
|
Mouser Electronics | Supervisory Circuits Voltage Supervisor with 9 Selectable Thresholds and Manual Reset Input RoHS: Compliant | 8487 |
|
$2.0700 / $3.8300 | Buy Now |
|
Analog Devices Inc | V Sup w/ 9 Sel Thresholds & Ma Min Qty: 1 Package Multiple: 500 | 5512 |
|
$1.8487 / $3.8300 | Buy Now |
DISTI #
4028290RL
|
element14 Asia-Pacific | VOLTAGE SUPERVISOR, TSOT-23-8, 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 190 |
|
$2.1356 / $2.9576 | Buy Now |
DISTI #
4028290
|
element14 Asia-Pacific | VOLTAGE SUPERVISOR, TSOT-23-8, 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 190 |
|
$2.1356 / $4.0217 | Buy Now |
DISTI #
4028290
|
Farnell | VOLTAGE SUPERVISOR, TSOT-23-8, 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 190 |
|
$1.9232 / $3.7714 | Buy Now |
DISTI #
4028290RL
|
Farnell | VOLTAGE SUPERVISOR, TSOT-23-8, 85DEG C RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 190 |
|
$1.9232 / $2.7723 | Buy Now |
Part Details for LTC2916ITS8-1#TRMPBF
LTC2916ITS8-1#TRMPBF CAD Models
LTC2916ITS8-1#TRMPBF Part Data Attributes
|
LTC2916ITS8-1#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2916ITS8-1#TRMPBF
Analog Devices Inc
Voltage Supervisor with 9 Selectable Thresholds and Manual Reset Input
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1637 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | MANUAL RESET INPUT | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC2916ITS8-1#TRMPBF
This table gives cross-reference parts and alternative options found for LTC2916ITS8-1#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2916ITS8-1#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2916CTS8-1#TRMPBF | LTC2916 - Voltage Supervisor with 9 Selectable Thresholds and Manual Reset Input; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2916ITS8-1#TRMPBF vs LTC2916CTS8-1#TRMPBF |
LTC2916CTS8-1#TRPBF | LTC2916 - Voltage Supervisor with 9 Selectable Thresholds and Manual Reset Input; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2916ITS8-1#TRMPBF vs LTC2916CTS8-1#TRPBF |
LTC2916ITS8-1#TRPBF | Voltage Supervisor with 9 Selectable Thresholds and Manual Reset Input | Analog Devices Inc | LTC2916ITS8-1#TRMPBF vs LTC2916ITS8-1#TRPBF |
LTC2916HTS8-1#TRPBF | LTC2916 - Voltage Supervisor with 9 Selectable Thresholds and Manual Reset Input; Package: SOT; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC2916ITS8-1#TRMPBF vs LTC2916HTS8-1#TRPBF |
LTC2916ITS8-1#PBF | LTC2916 - Voltage Supervisor with 9 Selectable Thresholds and Manual Reset Input; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2916ITS8-1#TRMPBF vs LTC2916ITS8-1#PBF |
LTC2916CTS8-1#PBF | Voltage Supervisor with 9 Selectable Thresholds and Manual Reset Input | Analog Devices Inc | LTC2916ITS8-1#TRMPBF vs LTC2916CTS8-1#PBF |
LTC2916HTS8-1#PBF | LTC2916 - Voltage Supervisor with 9 Selectable Thresholds and Manual Reset Input; Package: SOT; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC2916ITS8-1#TRMPBF vs LTC2916HTS8-1#PBF |
LTC2916ITS8-1#PBF | Voltage Supervisor with 9 Selectable Thresholds and Manual Reset Input | Analog Devices Inc | LTC2916ITS8-1#TRMPBF vs LTC2916ITS8-1#PBF |
LTC2916HTS8-1#TRMPBF | Voltage Supervisor with 9 Selectable Thresholds and Manual Reset Input | Analog Devices Inc | LTC2916ITS8-1#TRMPBF vs LTC2916HTS8-1#TRMPBF |
LTC2916HTS8-1#TRMPBF | LTC2916 - Voltage Supervisor with 9 Selectable Thresholds and Manual Reset Input; Package: SOT; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC2916ITS8-1#TRMPBF vs LTC2916HTS8-1#TRMPBF |