There are no models available for this part yet.
Overview of LTC2919HMS-2.5#PBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2919HMS-5#PBF | Analog Devices | Prec 3x/2x In UV, OV & Neg V M | |
LTC2919HMS-3.3#TRPBF | Analog Devices | Prec 3x/2x In UV, OV & Neg V M | |
LTC2919HMS-2.5#TRPBF | Analog Devices | Prec 3x/2x In UV, OV & Neg V M |
Price & Stock for LTC2919HMS-2.5#PBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
161-LTC2919HMS-2.5#PBF-ND
|
DigiKey | IC SUPERVISOR 3 CHANNEL 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
113 In Stock |
|
$3.3250 / $8.1300 | Buy Now | |
DISTI #
584-C2919HMS-2.5PBF
|
Mouser Electronics | Supervisory Circuits Prec 3x/2x In UV, OV & Neg V Mon RoHS: Compliant | 68 |
|
$3.3200 / $5.7700 | Buy Now | |
Analog Devices Inc | Prec 3x/2x In UV, OV & Neg V M Package Multiple: 50 | 9123 |
|
$3.3250 / $8.1300 | Buy Now | ||
DISTI #
35213559
|
Verical | Processor Supervisor 2 Active Low/Open Drain 10-Pin MSOP Tube RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 9000 |
|
$3.9500 | Buy Now | |
Rochester Electronics | LTC2919 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor RoHS: Compliant Status: Active Min Qty: 1 | 25 |
|
$3.3000 / $3.8800 | Buy Now | ||
DISTI #
LTC2919HMS-2.5P
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 150 | 0 |
|
$3.4400 / $3.7600 | Buy Now |
CAD Models for LTC2919HMS-2.5#PBF by Analog Devices Inc
Part Data Attributes for LTC2919HMS-2.5#PBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
LEAD FREE, PLASTIC, MSOP-10
|
Pin Count
|
10
|
Manufacturer Package Code
|
05-08-1661
|
Reach Compliance Code
|
compliant
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
BIPOLAR UNDER/OVERVOLTAGE SUPERVISOR
|
JESD-30 Code
|
S-PDSO-G10
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
0.5 V
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for LTC2919HMS-2.5#PBF
This table gives cross-reference parts and alternative options found for LTC2919HMS-2.5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2919HMS-2.5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2919HMS-2.5#TRPBF | LTC2919 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: MSOP; Pins: 10; Temperature Range: -40°C to 125°C | Linear Technology | LTC2919HMS-2.5#PBF vs LTC2919HMS-2.5#TRPBF |
LTC2919IMS-2.5#PBF | Precision Triple/Dual Input UV, OV and Negative Voltage Monitor | Analog Devices Inc | LTC2919HMS-2.5#PBF vs LTC2919IMS-2.5#PBF |
LTC2919IMS-2.5#TRPBF | LTC2919 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC2919HMS-2.5#PBF vs LTC2919IMS-2.5#TRPBF |
LTC2919IMS-2.5#TRPBF | Precision Triple/Dual Input UV, OV and Negative Voltage Monitor | Analog Devices Inc | LTC2919HMS-2.5#PBF vs LTC2919IMS-2.5#TRPBF |
LTC2919HMS-2.5#PBF | LTC2919 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: MSOP; Pins: 10; Temperature Range: -40°C to 125°C | Linear Technology | LTC2919HMS-2.5#PBF vs LTC2919HMS-2.5#PBF |
LTC2919CMS-2.5#PBF | LTC2919 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC2919HMS-2.5#PBF vs LTC2919CMS-2.5#PBF |
LTC2919CMS-2.5#TRPBF | Precision Triple/Dual Input UV, OV and Negative Voltage Monitor | Analog Devices Inc | LTC2919HMS-2.5#PBF vs LTC2919CMS-2.5#TRPBF |
LTC2919IMS-2.5#PBF | LTC2919 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC2919HMS-2.5#PBF vs LTC2919IMS-2.5#PBF |
LTC2919CMS-2.5#TRPBF | LTC2919 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC2919HMS-2.5#PBF vs LTC2919CMS-2.5#TRPBF |