Part Details for LTC2922CF#PBF by Analog Devices Inc
Overview of LTC2922CF#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC2922CF#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2922CF#PBF-ND
|
DigiKey | IC 5 PWR SUPPLY MONITOR 20TSSOP Min Qty: 74 Lead time: 39 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.5512 | Buy Now |
DISTI #
584-LTC2922CF#PBF
|
Mouser Electronics | Current & Power Monitors & Regulators Pwr S Tracker w/ In Mon s RoHS: Compliant | 0 |
|
$7.0900 / $9.9200 | Order Now |
|
Analog Devices Inc | Pwr S Tracker w/ In Mon s Min Qty: 1 Package Multiple: 74 | 0 |
|
$4.1300 / $5.3000 | Buy Now |
DISTI #
LTC2922CF#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 74 | 0 |
|
$5.3300 / $6.1900 | Buy Now |
Part Details for LTC2922CF#PBF
LTC2922CF#PBF CAD Models
LTC2922CF#PBF Part Data Attributes
|
LTC2922CF#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2922CF#PBF
Analog Devices Inc
Power Supply Tracker with Input Monitors
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1650 (F20) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LTC2922CF#PBF
This table gives cross-reference parts and alternative options found for LTC2922CF#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2922CF#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2922IF#PBF | Power Supply Tracker with Input Monitors | Analog Devices Inc | LTC2922CF#PBF vs LTC2922IF#PBF |
LTC2922CF | Power Supply Support Circuit, Adjustable, 4 Channel, PDSO20 | Analog Devices Inc | LTC2922CF#PBF vs LTC2922CF |
LTC2922CF#PBF | LTC2922 - Power Supply Tracker with Input Monitors; Package: TSSOP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC2922CF#PBF vs LTC2922CF#PBF |
LTC2922CF | LTC2922 - Power Supply Tracker with Input Monitors; Package: TSSOP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC2922CF#PBF vs LTC2922CF |
LTC2922IF | Power Supply Support Circuit, Adjustable, 4 Channel, PDSO20 | Analog Devices Inc | LTC2922CF#PBF vs LTC2922IF |
LTC2922IF | LTC2922 - Power Supply Tracker with Input Monitors; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC2922CF#PBF vs LTC2922IF |