Part Details for LTC2922IF-3.3#TR by Linear Technology
Overview of LTC2922IF-3.3#TR by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC740A-B | Analog Devices | LTC2922IF-3.3 - Tracker/Sequen | |
DC740A-A | Analog Devices | LTC2922IF - Tracker/Sequencer | |
DC740A-C | Analog Devices | LTC2922IF-2.5 - Tracker/Sequen |
Price & Stock for LTC2922IF-3.3#TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 46 |
|
$5.9200 / $9.6000 | Buy Now |
Part Details for LTC2922IF-3.3#TR
LTC2922IF-3.3#TR CAD Models
LTC2922IF-3.3#TR Part Data Attributes
|
LTC2922IF-3.3#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2922IF-3.3#TR
Linear Technology
LTC2922 - Power Supply Tracker with Input Monitors; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 20 | |
Manufacturer Package Code | F | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for LTC2922IF-3.3#TR
This table gives cross-reference parts and alternative options found for LTC2922IF-3.3#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2922IF-3.3#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2922IF-3.3#TR | Power Supply Support Circuit, Adjustable, 4 Channel, PDSO20 | Analog Devices Inc | LTC2922IF-3.3#TR vs LTC2922IF-3.3#TR |
LTC2922IF-3.3#TRPBF | Power Supply Tracker with Input Monitors | Analog Devices Inc | LTC2922IF-3.3#TR vs LTC2922IF-3.3#TRPBF |